Overview of B72220S0271K101 by TDK Corporation
The TDK Corporation’s B72220S0271K101 is a metal oxide varistor designed for through-hole mounting. It features a circuit RMS voltage maximum of 275V and an energy-absorbing capacity of up to 151 joules. The part is specifically shaped as a disk package with radial leaded terminals, ensuring easy integration into various circuit designs. Additionally, this varistor can withstand a working voltage of 350V and offers a capacitance of 850pF with a surge current rating of 100A, making it highly effective for voltage clamping and surge protection in electronic circuits.
Moreover, the B72220S0271K101 is compliant with RoHS and REACH, and it meets the standards of UL and CSA, indicating its suitability for diverse global applications. The varistor operates effectively within a temperature range from -40°C to 105°C, accommodating various environmental conditions. Due to its robust package design and limited mounting style (through-hole), this part is optimal for designs needing durable and reliable electronic protection components.
Industry Applications for B72220S0271K101
The B72220S0271K101 varistor’s attributes particularly align with its utility in various industry applications. Its high-energy absorption capacity and robust operational temperature range make it an ideal candidate for several critical sectors:
- Industrial Automation: In environments that are prone to electrical disturbances, this varistor might serve as a protection device for sensitive control equipment and sensors.
- Consumer Electronics: It could potentially be used in the power supply circuits of consumer electronics to protect against voltage spikes, thereby extending the lifespan of these devices.
- Telecommunications: Telecommunication equipment, which requires consistent and reliable performance, might incorporate this varistor to safeguard against transient voltages that could otherwise cause operational disruptions.
- Computing and Data Storage: Data centers, which contain critical information and require high availability, could use similar varistors to protect their power supplies from voltage fluctuations.
Please note that the suitability of the B72220S0271K101 varistor for any specific application should be thoroughly analyzed and verified by engineering and design teams to ensure adherence to industry standards and specific application requirements. The use cases mentioned here are illustrative and require further validation.
About TDK Corporation
TDK Corporation is a prominent manufacturer in the electronics industry, known for its broad range of electronic components including resistors. Within the category of resistors, and more specifically in the subcategory of Non-linear Resistors, TDK offers a variety of products, among which the B72220S0271K101 varistor is a notable example. TDK is recognized for its commitment to quality and reliability, leveraging advanced technology and materials in the development of its products. This ensures that components like the B72220S0271K101 are suitable for rigorous industrial applications while meeting high standards of safety and effectiveness.
Where to Find B72220S0271K101 by TDK Corporation
To purchase the B72220S0271K101 varistor, prospective buyers are advised to visit findchips.com. On this platform, users can find extensive information on stock levels, pricing, and availability from various distributors. Historically, distributors such as Chip1Stop, TTI, Avnet Americas, TTI Europe, Mouser Electronics, and Avnet Abacus have offered this part, though availability may vary. To explore replacement or equivalent parts in the category of Non-linear Resistors, findchips.com provides a comprehensive resource that includes products from TDK Corporation and other manufacturers.