NTD5867NLT4G by onsemi

Overview of NTD5867NLT4G by onsemi

The NTD5867NLT4G is a single N-Channel Logic Level Power MOSFET, offering superior performance for applications demanding high efficiency and power density. With its specification of 60V, 19A, and a drain-source on-resistance of merely 39mΩ, this component is designed to provide high current flow with minimal voltage drop, enhancing overall system performance. The DPAK 4 LEAD Single Gauge Surface Mount package ensures compatibility with automated assembly processes, promoting a more streamlined manufacturing workflow. Notably, this part is also characterized by its avalanche rating, as indicated by its 18mJ Avalanche Energy Rating (Eas), signifying resilience against sudden energy spikes. The component is marketed as part of the electronic parts subcategory of Power Field-Effect Transistors, featuring a moisture sensitivity level of 1, denoting its robustness against moisture-induced degradation. Additionally, this MOSFET is designed to operate effectively over a wide temperature range, from -55 °C to 150 °C, accommodating diverse environmental conditions.

Industry Applications for NTD5867NLT4G

  • Energy and Power Systems: Due to its high power density and efficiency, the NTD5867NLT4G may be particularly suitable for use in power conversion and management systems within grid infrastructure, potentially improving reliability and reducing energy loss.
  • Renewable Energy: In the context of renewable energy sources, such as solar inverters or wind turbine power systems, this MOSFET could play a pivotal role in optimizing power conversion efficiency, thereby enhancing the sustainability of these systems.
  • Automotive Applications: Given the stringent requirements for energy efficiency and reliability in automotive systems, the NTD5867NLT4G may find applications in electric vehicle power management systems, contributing to improved vehicle performance and range.
  • Industrial Automation: The robust design and operational efficiency of this Power MOSFET make it potentially suitable for motor control systems, power supplies, and other automated industrial equipment, where reliability and energy efficiency are critical.

About onsemi

onsemi is a renowned leader in the design and manufacture of semiconductor components, with a specific focus on advancing innovations in energy efficiency. The company is recognized for its broad portfolio of Power Field-Effect Transistors, among which NTD5867NLT4G stands out as a testament to its engineering prowess in power management technology. onsemi’s commitment to quality and performance is evident in their range of products, designed to meet the critical demands of modern electronic systems across various sectors. Their expertise in Transistor technology anchors onsemi as a go-to source for high-performance power management solutions, continuously pushing the boundaries to meet the evolving needs of the electronics industry.

Where to Find NTD5867NLT4G by onsemi

To secure the NTD5867NLT4G for your applications, leveraging the comprehensive search capabilities of findchips.com is highly recommended. On this platform, you can explore current stock levels and pricing from multiple distributors. Additionally, for those seeking alternate parts to the NTD5867NLT4G, visiting Power Field-Effect Transistors on findchips.com can facilitate the discovery of suitable replacements offered by onsemi or other reputable manufacturers. Historically, this part has been available from distributors such as Newark, DigiKey, Avnet Americas, and Farnell, among others. Nevertheless, for the most current availability and pricing information, consulting findchips.com directly is advisable.

Compare pricing for NTD5867NLT4G and other Power Field-Effect Transistors / Transistors at findchips.com