DSPIC30F2010-30I/SP by Microchip Technology Inc

Overview of DSPIC30F2010-30I/SP by Microchip Technology Inc.

The DSPIC30F2010-30I/SP by Microchip Technology Inc. is a 16-bit Digital Signal Controller (DSC) framed in a plastic dual inline package (PDIP28). This component is characterized by a maximum clock frequency of 40 MHz and incorporates a 12 KB flash memory. It operates over a core supply voltage range of 2.5V to 5.5V, making it versatile for different power domains. Notably, this part features multiple communication interfaces including I2C, SPI, and UART, which facilitate its integration into various digital communication environments.

One of the highlighted features of DSPIC30F2010-30I/SP includes its integration of 20 input/output lines, enhancing its utility in interfacing with other peripherals and sensors. It supports up to 3 external interrupts and offers 5 timers which are essential for applications requiring precise time-dependent operations such as PWM outputs, which are also supported by this device. The component is compatible with industrial operational temperature ranges from -40 °C to 85 °C, ensuring reliability in varied environmental conditions. Furthermore, this part adheres to lead-free and RoHS compliant standards, emphasizing environmental consideration in its manufacturing.

Industry Applications for DSPIC30F2010-30I/SP

Digital Signal Processors like DSPIC30F2010-30I/SP, with their robust feature sets, serve a pivotal role in several industries. Some potential applications for this component, while hypothetical and requiring further validation for specific uses, include:

  • Industrial Automation: Potential usage might be in control systems where DSPIC30F2010-30I/SP’s timers and PWM channels could manage and synchronize automation machinery. The robust I/O capabilities allow for efficient sensor integration and actuator control.
  • Consumer Electronics: This component could be effectively utilized in smart home devices where multiple peripheral integrations are essential. Its ability to operate across a wide range of temperatures and power supply conditions makes it adaptable to various consumer product designs.
  • Telecommunications: The integrated communication interfaces such as UART, SPI, and I2C might facilitate data transmission roles in communication equipment, supporting the management of data flows within network infrastructure.
  • Electronic Manufacturing: With its industrial temperature grade and multiple I/O lines, DSPIC30F2010-30I/SP could potentially be used in the manufacturing and testing equipment, playing a critical role in automation and process control systems.

Note: The incorporation of DSPIC30F2010-30I/SP into these applications is theoretical and should be confirmed by appropriate engineering and design teams to ensure compatibility and adherence to industry standards.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent manufacturer of microcontroller, mixed-signal, analog, and Flash-IP integrated circuits. Particularly in the field of Digital Signal Processors and microcontrollers, Microchip provides a variety of ranges that cater to widespread applications from consumer electronics to automotive systems. The DSPIC30F2010-30I/SP is just one among their broad portfolio, highlighting features such as high-speed processing capabilities and extensive peripheral integrations that facilitate broad usability in complex electronic products and systems.

Where to Find DSPIC30F2010-30I/SP by Microchip Technology Inc

To procure DSPIC30F2010-30I/SP, it is recommended to visit findchips.com. Here, not only can you find current stock levels and competitive pricing, but also compare this part with other Digital Signal Processors that might offer alternative features suited to different applications. Although it has been historically available at distributors like Win Source Electronics, Master Electronics, and Mouser Electronics, the most updated availability and pricing can be found directly through findchips.com.

Compare pricing for DSPIC30F2010-30I/SP and other Digital Signal Processors / Microcontrollers and Processors at findchips.com