JMGSCD-26MW by TE Connectivity

Overview of JMGSCD-26MW by TE Connectivity

The JMGSCD-26MW by TE Connectivity is a double-pole double-throw (DPDT), momentary Power/Signal Relay designed for thorough-hole straight mount. This micro-miniature relay operates at a coil voltage of 26.5 VDC, with a coil current of 0.008A and a power rating of 219mW. It features a dual coil type and supports a contact rating of up to 1A. The dimensional attributes include a body breadth of 9.53mm, a height of 10.16mm, and a length of 10.41mm, making it a compact option for various applications.

Some distinctive attributes of the JMGSCD-26MW relay include hermetically sealed contacts, which offer enhanced reliability in harsh environments and a diode for coil suppression that serves to protect circuits from voltage spikes. Its performance is further characterized by swift operate and release times of 4 ms and 7.5 ms, respectively, and wide operating temperature ranges between -65 °C to 125°C. Notably, this relay is not suitable for surface mount applications, needing instead panel or through-hole mounting, which might guide its use in certain designs more suiting for traditional mounting techniques.

Industry Applications for JMGSCD-26MW

The versatility and robust specifications of the JMGSCD-26MW establish its suitability across a wide range of potential applications that require delicate, high-performance operation in a compact package. Application of this relay, however, should always be contemplated and verified by engineering and design teams to ensure compliance with industry standards and specific project needs. Several potential industry applications for this relay might include:

  • Internet of Things (IoT) and Smart Cities: The JMGSCD-26MW could potentially be integrated into IoT devices for smart home systems where precise control of power circuits is essential. Devices such as smart thermostats or lighting systems might utilize such relays to manage power routing dynamically based on programmed conditions.
  • Medical Imaging: Given the relay’s hermetics sealing and reliability in a range of operating temperatures, it might be feasibly used within the imaging equipment to manage the power signals required for sensitive imaging processes (contingent on meeting all regulatory medical standards).
  • Aerospace and Defense: The durability presented by JMGSCD-26MW’s temperature capabilities and sealed design might make it suitable for aerospace applications, particularly those requiring reliability under extreme environmental conditions, although specific usage would depend on meeting stringent aerospace standards.
  • Consumer Electronics: This relay could potentially find uses in consumer electronics where dependable power relay is critical, especially for devices operating under a broad range of environmental conditions or requiring precise control over power distribution within the device.

Note: These potential applications are conceptual and illustrative, and should be critically examined by relevant stakeholders to ensure suitability and compliance.

About TE Connectivity

TE Connectivity is a leader in technological innovation and manufacturing in the electronics industry, particularly renowned for its broad range of electrical and electronic components. The company is known for its high-quality standards and commitment to innovation, especially in the development of Power/Signal Relays. TE Connectivity relays, including JMGSCD-26MW, are globally recognized for their reliability and efficacy in a wide array of applications, aligning with industries demanding robustness and precision.

Where to Find JMGSCD-26MW by TE Connectivity

To purchase or research the JMGSCD-26MW, Findchips.com provides a reliable and up-to-date platform that lists current distributors, stock availability, and pricing. The part has historically been available through distributors such as Master Electronics, Sager, Onlinecomponents.com, Mouser Electronics, and DigiKey. However, for current stock levels and best pricing options, visiting Findchips.com is advisable.

Additionally, for those considering alternatives to JMGSCD-26MW or other Power/Signal Relays offered by TE Connectivity or other manufacturers, the Power/Signal Relays parametric search on Findchips can be extremely useful.

Compare pricing for JMGSCD-26MW and other Power/Signal Relays at findchips.com