M81824/1-2 by Glenair Inc

Overview of M81824/1-2 by Glenair Inc.

The M81824/1-2 is characterized as a connector accessory specifically designed for splicing. Manufactured by Glenair Inc., this component is made from copper and supports wire sizes between 16 and 20 AWG. This part is particularly categorized under the Military Connector Accessories within the broad domain of Connector Support. The component holds a compliance for military conformance (MIL), ensuring its suitability for high-standard applications that meet specific military specifications. Notably, the M81824/1-2 is also Reach compliant, denoting adherence to health and environmental standards set by relevant authorities, though it does not conform to DIN or IEC standards.

Industry Applications for M81824/1-2

The M81824/1-2, with its specific features and military-grade compliance, might be suited for a variety of industry applications. These potential applications, while conceptual and illustrative, will require precise analysis and validation by engineering and design teams to confirm adherence to industry standards and application-specific requirements. Here are several potential industry uses:

  • Aerospace and Defense: Given its MIL Conformance, the M81824/1-2 could potentially be used in wiring applications within military vehicles, aircraft, and other defense-related electronics where high-reliability connections are critical.
  • Computing and Data Storage: The component might be utilized in computing infrastructures where durable and robust electrical connections are necessary, particularly in rugged environments that mimic military or aerospace conditions.
  • Telecommunications: Its application could extend to telecommunications equipment, specifically in scenarios where systems require durable and secure splicing solutions that can withstand varying environmental conditions typically expected in field equipment.
  • Industrial Automation: The M81824/1-2 might be suitable in automation systems, potentially in the connectivity of sensors and actuators where reliable splice connections are necessary for consistent operations and system integrity.

Please note that these suggestions are conceptual and require thorough engineering assessment for each specific context.

About Glenair Inc.

Glenair Inc. is a prominent manufacturer of electronic and fiber optic connectors, cable assemblies, and high-performance connector accessories and conduit systems. The company specializes in products for military, aerospace, and similar high-reliability service environments. The M81824/1-2 is a reflection of Glenair’s commitment to producing parts that meet stringent military specifications within the broad category of Connector Support. Glenair’s portfolio includes a variety of Military Connector Accessories, aligning with various connector types and military standards, underlining their expertise and focus in this area.

Where to Find M81824/1-2 by Glenair Inc.

To purchase the M81824/1-2 or to explore other potential Military Connector Accessories, consider utilizing resources like findchips.com for comprehensive stock levels and pricing from various distributors. Historically, distributors such as Interstate Connecting Components, TTI, Heilind Electronics, Mouser Electronics, and Newark have carried this part. However, it is recommended to visit findchips.com to verify current availability and optimal pricing from these and potentially other suppliers.

Compare pricing for M81824/1-2 and other Military Connector Accessories / Connector Support at findchips.com