Overview of LT8228IFE#PBF by Analog Devices Inc.
The LT8228IFE#PBF by Analog Devices Inc. is a high-performance component that functions as a bidirectional synchronous 100V buck/boost controller, providing versatility in voltage regulation. With features like reverse supply, reverse current, and fault protection, this device meets demanding power conversion and management needs. It operates using current-mode control and employs pulse width modulation technique, ensuring precise power supply control.
Regarding its form factor, the LT8228IFE#PBF comes in a plastic/epoxy TSSOP (thin shrink small outline package) with enhanced heat sink capabilities, containing 38 pins. The compact footprint of 9.7 mm in length and 4.4 mm in width, along with a seated height of 1.2 mm, makes it suitable for space-constrained applications. The possibility of function in a temperature range from -40°C to 125°C (temperature grade specified as automotive) underscores its robustness for use in extreme conditions. Additionally, this part is compliant with major electronic standards, including RoHS and REACH, indicating adherence to environmental and safety regulations.
Industry Applications for LT8228IFE#PBF
The LT8228IFE#PBF is potentially applicable to a broad spectrum of industries thanks to its flexible and secure power management capabilities. Although these applications are conceptual and must be verified by appropriate engineering and design teams, a few illustrative use cases include:
- Telecommunications: This part could serve in powering communication infrastructure that requires reliable and adaptable power solutions to handle varying input and output voltages, ensuring continuous operation.
- Automotive: Given its automotive grade temperature specification, the LT8228IFE#PBF might be suited for electric vehicles where efficient power conversion between different battery stages is crucial.
- Aerospace and Defense: Equipment used in these sectors may benefit from this part’s robust operating temperature range and the ability to manage power in a compact package size, essential in performance-critical and space-limited applications.
- Industrial Automation: This component could be used in automated machinery and production lines requiring dynamic power management between various sensors and actuators within the industrial environment.
- Consumer Electronics: The part may be suitable for use in consumer electronics where efficient, bi-directional power flow between charging systems and batteries is essential, such as in laptops or rechargeable battery packs.
Note: These potential industry applications are only illustrative and require thorough analysis and verification by engineering and design teams for compliance and suitability.
About Analog Devices Inc.
Analog Devices Inc. is a recognized leader in the development and manufacturing of analog, mixed-signal, and digital signal processing integrated circuits. In relation to Switching Regulator or Controllers, Analog Devices Inc. encompasses a broad array of devices that cater to a variety of power circuit functions, including the LT8228IFE#PBF. Their solutions are meticulously designed to cater to stringent requirements across many applications, ensuring innovation, reliability, and high performance. This commitment to quality places Analog Devices Inc. as a preferred manufacturer for Switching Regulator or Controllers among industry professionals.
Where to Find LT8228IFE#PBF by Analog Devices Inc
To purchase the LT8228IFE#PBF and explore alternative Switching Regulator or Controllers, navigating to the findchips.com portal is recommended. By considering various distributors such as Richardson RFPD, Analog Devices Inc., Mouser Electronics, DigiKey, and Newark, one can compare current stock levels and pricing. However, due to the dynamic nature of component stock and pricing, visiting findchips.com directly will provide the most current details and availability.