V275LA20AP by Littelfuse Inc

Overview of V275LA20AP by Littelfuse Inc.

The V275LA20AP is a metal oxide varistor designed for through-hole mounting. It features a voltage rating of AC 275V and DC 369V, with a maximum clamping voltage of 710V under conditions of peak surge current at 4.5KA for an 8/20µs pulse. This component is part of the LA series and is presented in a disc style with a 14mm diameter. It boasts significant energy-absorbing capabilities up to 75 Joules and a capacitance of 450pF. The design and build of the V275LA20AP adhere to environmental and safety standards, being halogen-free and RoHS compliant.

With its robust construction, the V275LA20AP is ideal for protecting circuits against transient voltage surges. The part is suitable for various protective roles thanks to its high energy absorption and surge current capacities. Moreover, it supports a wide operational temperature range from -55°C to +125°C, which enables its use in diverse environmental conditions.

Industry Applications for V275LA20AP

The V275LA20AP, due to its voltage regulation and protective capabilities, could potentially be useful in various industry applications. Below are some illustrative examples:

  • Telecommunications: This varistor could be used in telecommunications equipment to protect against voltage surges that can occur due to lightning strikes or other electrical anomalies. Its high surge current capacity might help safeguard delicate electronic components within communication infrastructure.
  • Consumer Electronics: Devices such as televisions, computers, and home appliances that require stable voltage levels might integrate this varistor to shield against sudden voltage spikes, thus prolonging device lifespan and enhancing safety.
  • Industrial Automation: In automated manufacturing plants where electrical equipment is prevalent, the V275LA20AP could potentially provide critical protection against voltage transients, which are common in industrial settings with high-powered machinery.

Note that these potential applications are conceptual and require thorough verification and compliance checks by engineering and design teams to ensure suitability and adherence to specific industry standards.

About Littelfuse Inc.

Littelfuse Inc., the manufacturer of the V275LA20AP, is a prominent company known for its wide range of circuit protection products, including Non-linear Resistors. It specializes in developing advanced technologies for circuit protection across a variety of industries, such as automotive, electronics, and industrial markets. Littelfuse’s portfolio includes varistors, fuses, and other protective devices that provide reliability and performance.

Regarding Non-linear Resistors, Littelfuse designs products that are innovative and geared towards enhancing safety and longevity of electronic assemblies. The V275LA20AP is one example of Littelfuse’s commitment to high-quality and durability in components designed to safeguard electronic systems.

Where to Find V275LA20AP by Littelfuse Inc

To purchase the V275LA20AP, it is recommended to utilize comprehensive resources like findchips.com. On FindChips, you can check real-time availability and pricing from various distributors. Historically, this varistor has been available from distributors such as Ozdisan Elektronik, New Advantage Corporation, LCSC, and Mouser Electronics. However, stock levels and pricing can fluctuate, so it’s advisable to visit FindChips to obtain the latest information.

Additionally, for those looking into alternative parts or similar components from either Littelfuse Inc. or other manufacturers, browsing the Non-linear Resistors category may provide suitable options.

Compare pricing for V275LA20AP and other Non-linear Resistors at findchips.com