2-323994-2 by TE Connectivity

Overview of 2-323994-2 by TE Connectivity

The 2-323994-2 by TE Connectivity is a splice butt connector designed for crimping and connecting wires ranging from 22 to 26 AWG (American Wire Gauge). This part falls under the Terminals and Terminal Blocks subcategory within the broader category of Terminal Blocks. This particular component is made from copper alloy which offers excellent conductivity and durability for electrical connections.

This component is RoHS (Restriction of Hazardous Substances) compliant, ensuring that it does not contain hazardous materials prohibited in electrical and electronic equipment within the European Union. Additionally, it meets REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) standards, confirming that it is safe in terms of chemical composition. The 2-323994-2 is also UL (Underwriter Laboratories) safety approved, which signifies compliance with specific safety standards essential for use in various electrical environments. Notably, this part is classified as “obsolete” in its life cycle stage, suggesting that while it may still be available, it is no longer in proactive production.

The factory lead time for this component is currently listed as 26 weeks, as of the current writing, which needs to be considered during procurement planning. This extended lead time might be due to its obsolescence status, emphasizing the importance of securing necessary quantities or exploring alternative solutions.

Industry Applications for 2-323994-2

Given its electrical properties and certification compliances, the 2-323994-2 could potentially be useful in a variety of industries. Here are conceptual examples of how this splice butt connector might be utilized:

  • Energy and Power Systems: This splice butt connector might be employed for connecting wiring within electrical panels that distribute power. The compliance with UL safety certification potentially facilitates its use in installations where safety standards are critical.
  • Transportation and Logistics: In sectors like railway or airport logistics, reliable wire connections are fundamental, particularly in signaling equipment. Connectors like the 2-323994-2 that are designed for sturdy, secure connections could potentially be ideal for these applications.
  • Renewable Energy: In renewable energy setups, such as solar panels or wind turbines, secure and durable electrical connections are vital. This connector could potentially be used in the assembly or maintenance of such equipment, leveraging its robust material properties and compliance with various safety and environmental standards.
  • Automotive: Given its specific design for low voltage connections and safety approvals, it might potentially be suitable for applications in vehicle electrical systems. However, adherence to industry-specific standards like AEC-Q100 (if applicable) would need confirmation.

Note that these potential industry applications are merely illustrative and require analysis and verification by engineering and design teams to ensure compliance with all relevant industry standards and specific requirements of the application.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, noted for its wide range of products including a variety of Terminals and Terminal Blocks. With a focus on reliable and efficient electrical connections, TE Connectivity designs components that are integral to the functioning of complex machinery, communications equipment, and power systems. The manufacturer’s products, including the 2-323994-2, are engineered to meet stringent specifications and accommodate the demanding environments of several industries. TE Connectivity’s commitment to innovation is evident in its comprehensive product lines that meet various technical and environmental standards, ensuring their products are ahead in technology and compliance.

Where to Find 2-323994-2 by TE Connectivity

While the 2-323994-2 has been historically available from distributors such as Master Electronics, Chip1Stop, Avnet Abacus, TTI, Onlinecomponents.com, Avnet Americas, DigiKey, and Newark, availability can vary. To find current stock levels and competitive pricing information, visiting findchips.com is advisable. Additionally, if considering alternate parts from TE Connectivity or other manufacturers within the Terminals and Terminal Blocks subcategory, findchips.com offers a comprehensive platform to compare and review various components that might better meet specific application requirements.

Compare pricing for 2-323994-2 and other Terminals and Terminal Blocks / Terminal Blocks at findchips.com