Overview of NX7002AK,215 by Nexperia
The NX7002AK,215 is a 60V, single N-channel Trench MOSFET encapsulated in a TO-236 3-pin package. This MOSFET features a drain-source voltage (Vds) of 60V and can handle a continuous drain current (Id) of 190mA. It is designed for surface mounting with a low on-resistance of 5.2 Ω at a 10V test voltage, and a maximum power dissipation of 265 mW. Being a part of the Small Signal Field-Effect Transistors subcategory, this component is notable for its reliability and performance in switching applications. The device also features built-in diode configuration, adding to its versatility in various circuit applications.
Produced by Nexperia, a known entity in the field of discrete semiconductor components, the NX7002AK,215 is compliant with both RoHS and REACH, indicating adherence to current environmental regulations. Additionally, it is characterized by high moisture sensitivity (Level 1), making it suitable for many applications requiring robust performance under varying environmental conditions. Its operating temperature ranges widely from -55°C to 150°C, ensuring reliability across a broad spectrum of operating conditions.
Industry Applications for NX7002AK,215
The NX7002AK,215 caters to a broad range of applications across multiple industries due to its versatility as a single N-channel MOSFET. Below are some potential industry applications, articulated with conditional language given the need for specific engineering validation:
- Telecommunications: In telecommunications equipment, the NX7002AK,215 could potentially be used in signal switching applications. The low on-resistance and high drain-source voltage make it suitable for handling smaller signals efficiently.
- Consumer Electronics: This MOSFET might be found in power management solutions within various consumer electronic devices. Given its small outline package and high reliability under a range of temperatures, it could improve energy efficiency in devices such as smartphones and tablets.
- Computing and Data Storage: The NX7002AK,215 could possibly be used in solid-state drives (SSDs) and other computing hardware for managing power distribution with minimal loss, thanks to its low on-resistance and enhanced switching capabilities.
- Industrial Automation: Within automated industrial machinery, the NX7002AK,215 might serve in control systems that require dependable switching performance. The broad operating temperature range and robustness under varying conditions make it a potential candidate for such environments.
Note that the above potential applications are conceptual and illustrative, requiring thorough analysis and confirmation by engineering teams to ensure compatibility with specific device requirements and adherence to industry standards.
About Nexperia
Nexperia is a leader in the field of discrete and MOSFET components, such as the NX7002AK,215, and general semiconductor applications. The company’s expertise in Small Signal Field-Effect Transistors is well-regarded, with a focus on producing devices that offer reliability and performance. Nexperia’s components are typically featured in everything from consumer electronic devices to automotive systems, highlighting their adaptability and quality in transistor technology. The NX7002AK,215 represents just one example of the company’s commitment to high standards and innovation in semiconductor design.
Where to Find NX7002AK,215 by Nexperia
To purchase the NX7002AK,215, consider utilizing findchips.com. This platform offers comprehensive information about current stock levels and pricing from various distributors. Historically, this part has been available from distributors such as New Advantage Corporation, EBV Elektronik, and DigiKey, among others. However, to ensure the most accurate information regarding availability and to explore alternative Small Signal Field-Effect Transistors, checking findchips.com is advisable.