63969-1 by TE Connectivity

Overview of 63969-1 by TE Connectivity

The FASTON 205/250 PCB Mounted TPBR from TE Connectivity is a female PCB disconnect terminal that measures 1.4mm in mounting hole diameter. With a tab size of 6.35mm x 0.81mm (metric) and 0.25″ x 0.032″ (imperial), the terminal is designed for robust interfacing in a variety of applications. Fabricated from brass for enhanced conductivity and durability, this terminal is finished with a tin plating, enhancing its resistance against corrosion and improving its solderability. As part of the Faston 205/250 Series, this product is marked for its compatibility with standard PCB layouts. Notably, this terminal is compliant with RoHS standards, ensuring it meets the latest environmental requirements for electronic components.

Industry Applications for 63969-1

The diverse characteristics of 63969-1 allow it to potentially serve a variety of industries. Below are some industry applications where this part could potentially be utilized:

  • Consumer Electronics: Devices like home appliances and personal computing accessories could potentially incorporate this terminal for internal power connections. The standard size and compliance with RoHS make it suitable for consumer-grade electronics.
  • Aerospace and Defense: Considering its robust material and tin plating, it is plausible that such terminals could also be used in the stringent environments of aerospace applications, though specific compliance with aerospace specifications would require verification.
  • Industrial Automation: In automation technology, reliable and durable connectors are crucial. The material and design of the 63969-1 could potentially be compatible with such needs, fostering applications in sensors and actuators.
  • Electronic Manufacturing: This terminal might be integral during the PCB assembly phase in various electronic goods manufacturing due to its easy mounting design and durability.

Note that these potential industry applications are purely conceptual and require detailed analysis and validation by engineering and design teams to ensure compliance with specific industry standards and application requirements.

About TE Connectivity

TE Connectivity is a global technology leader that designs and manufactures connectivity and sensor solutions. Renowned for their contributions to a wide array of industries, TE Connectivity particularly excels in the production of Terminals and Terminal Blocks. 63969-1 belongs to their Faston 205/250 series of terminals which are designed for high performance in demanding applications. TE Connectivity’s commitment to innovation is reflected in their extensive product range and ability to cater to a broad spectrum of industries requiring advanced electrical specifications.

Where to Find 63969-1 by TE Connectivity

When looking to purchase 63969-1, it is recommended to use findchips.com to check real-time stock levels and pricing from multiple distributors. Historically, this particular terminal has been available through various distributors including Master Electronics, Chip1Stop, Avnet Abacus, Powell Electronics, and DigiKey. Although these distributors have previously stocked 63969-1, checking findchips.com will provide the most current availability and best pricing options. To explore alternative parts similar to the 63969-1, please visit Terminals and Terminal Blocks on findchips.com, which may feature parts offered by TE Connectivity or other manufacturers.

Compare pricing for 63969-1 and other Terminals and Terminal Blocks / Terminal Blocks at findchips.com