MMSZ5240BT1G by onsemi

Overview of MMSZ5240BT1G by onsemi

The MMSZ5240BT1G by onsemi is a Zener diode designed for voltage regulation and voltage clamping applications. This specific model, characterized by its capacity to handle 500 mW of power, offers a nominal Zener voltage of 10V. Crafted with a surface mount, SOD-123 package, it features a two-pin configuration, making it suitable for compact circuit designs.

This diode is efficient in maintaining stability under thermal and electrical stresses, with an operating temperature ranging from -55°C to 150°C. It is available in a RoHS-compliant package, ensuring compliance with regulatory environmental standards. Additionally, its moisture sensitivity level is categorized at level 1, indicating high reliability and resilience in moisture-prone environments.

Potential Industry Applications for MMSZ5240BT1G

  • Consumer Electronics: The MMSZ5240BT1G might potentially be utilized in personal electronics such as smartphones, tablets, or laptops to provide precise voltage regulation which helps safeguard sensitive components from voltage spikes. Its compact form factor and surface mount design could be ideal for the densely packed circuitry typical in these devices.
  • Energy and Power Systems: This diode possibly finds application in power supply systems, where consistent voltage levels need to be maintained. Its ability to operate over a broad temperature range potentially supports usage in outdoor power equipment or renewable energy systems like solar power inverters.
  • Electronic Manufacturing: In manufacturing test equipment, the MMSZ5240BT1G could potentially be used for creating stable test environments for other components, ensuring that the components being tested are not exposed to destructive voltages.
  • Retail Electronics: In retail security systems, such as anti-theft gates, this diode could theoretically be employed to manage voltage levels, thus ensuring reliable operation across various environmental conditions which retail settings can present.

Note that these potential industry applications are conceptual and should be analyzed and verified by an engineering team for their actual application in specific environments, adhering to any necessary industry standards or requirements.

About onsemi

onsemi is a prominent manufacturer in the semiconductor industry, known for a wide range of products spanning various types of diodes including Zener Diodes. Their products are used worldwide in various applications due to their high reliability and performance. The onsemi brand is especially recognized for its commitment to sustainability and environmental compliance, as evidenced by the RoHS compliance of the MMSZ5240BT1G and other similar parts. Through a combination of cutting-edge technology and robust manufacturing practices, onsemi continues to be a leader in providing efficient solutions across the electronics industry.

Where to Find MMSZ5240BT1G by onsemi

Prospective buyers looking to procure the MMSZ5240BT1G can start their search at findchips.com. This platform offers real-time pricing and inventory from numerous distributors. While historically available from distributors such as Win Source Electronics, Master Electronics, and Mouser Electronics, stock levels and availability can vary. Hence, it is recommended to check findchips.com for the most current information. Additionally, Zener Diodes page on findchips.com can provide alternatives to MMSZ5240BT1G from onsemi or other manufacturers, addressing diverse application needs.

Compare pricing for MMSZ5240BT1G and other Zener Diodes / Diodes at findchips.com