Overview of 2N7002BK,215 by Nexperia
The 2N7002BK,215 is a 60 V, 350 mA N-channel Trench MOSFET characterized by a drain source voltage of 60V and a continuous drain current of 350mA. It features a power dissipation of 0.37W and an on-resistance of 1 Ohm when tested at a gate-source voltage of 10V. This component is packaged in a TO-236 (SOT-23-3) format, which is a small, rectangular, surface-mount plastic package with three gull-wing terminals. The part is compliant with RoHS and Reach standards, features a built-in diode, and supports enhancement-mode operation. Manufactured by Nexperia, this transistor is designed for low power switching applications.
It possesses several critical attributes beneficial for reliable and efficient performance in various electronic applications. These attributes include its compatibility with logic-level signals due to its maximum gate-source threshold voltage of 1.6V, high breakdown voltage, and low drain-source on-resistance. Furthermore, it’s designed for a broad operating temperature range from -55 °C to 150 °C, making it suitable for challenging environmental conditions. The transistor’s plastic package and tin terminal finish are optimized for standard SMT processes, adhering to the stringent AEC-Q101 quality requirements, which underscore its suitability for automotive applications among others.
Industry Applications for 2N7002BK,215
This MOSFET could potentially serve a wide range of industry applications where low power switching is required. The key features of 2N7002BK,215 suggest its appropriateness for diverse environments and functionalities:
- Automotive: The AEC-Q101 compliance of 2N7002BK,215 indicates its potential use in automotive environments, where high reliability and performance under extreme conditions are crucial. It could potentially be employed in motor control circuits, power management systems, and as a switch for various sensors and other electronic controls in vehicles. Given its robust operating temperature range and durability, it is an ideal candidate for under-the-hood applications where temperature fluctuates significantly.
- Energy and Power Systems: In power systems, efficient switching and robust performance are essential. 2N7002BK,215 could potentially be used for managing power distribution or in circuit protection equipment due to its rapid switching capabilities and high breakdown voltage. Its reliability might also make it suitable for deployment in smart grid infrastructure.
- Renewable Energy: The device might find potential applications in renewable energy equipment, such as solar inverters, where efficient power conversion is key. Its low on-resistance and high-efficiency characteristics facilitate improved system performance, which is critical in maximizing the conversion of solar energy into electrical power.
It’s important to note that these potential industry applications are conceptual and would require analysis and verification by engineering and design teams to ensure compliance with specific industry standards and application requirements.
About Nexperia
Nexperia is a leader in the semiconductor industry, particularly noted for their expertise in discrete and MOSFET components. They specialize in producing a wide range of transistors including a variety of Small Signal Field-Effect Transistors where 2N7002BK,215 is classified. Nexperia has cultivated a reputation for delivering robust components that cater to a global market across automotive, industrial, computing, and consumer electronics sectors.
Their MOSFETs, particularly ones such as the 2N7002BK,215, are renowned for their high efficiency and reliability. The company emphasizes compact and energy-efficient solutions, aligning with contemporary needs for energy-conserving electronic designs. The use of sophisticated Trench MOSFET technology illustrates their commitment to advancing transistor performance, providing devices that meet stringent quality and endurance standards.
Where to Find 2N7002BK,215 by Nexperia
To purchase the 2N7002BK,215, I recommend using findchips.com to check real-time availability and pricing from multiple distributors. Historically, this part has been available from distributors such as Mouser Electronics, DigiKey, and Newark, among others. By checking on findchips.com, you can compare current stocks and prices from these and other suppliers.
Furthermore, if you are exploring alternative parts within the Small Signal Field-Effect Transistors category, findchips.com provides a comprehensive list of options that might be offered by Nexperia or other manufacturers. This can be particularly useful for finding parts with similar features but different specifications or price points, depending on your specific application needs.