Overview of PIC32MX270F256B-I/ML by Microchip Technology Inc.
The PIC32MX270F256B-I/ML by Microchip Technology Inc. is a 32-bit Microcontroller which boasts a robust architecture designed for versatile applications. This component integrates a 256KB flash memory and 64KB of RAM, supporting a high-performance operation with a maximum clock frequency of 50 MHz. Encased in a compact 28-pin QFN package, the microcontroller features interfaces such as USB, and includes peripherals like three comparators, a Charge Time Measurement Unit (CTMU), and a Real-Time Clock and Calendar (RTCC), making it a highly resourceful chip for a wide range of electronic applications.
The PIC32MX270F256B-I/ML also supports up to 19 I/O lines and comes with features like DMA channels, boundary scan, and PWM channels which significantly enhance its efficiency and flexibility in system design. The part’s operational temperature ranges from -40°C to 85°C, allowing its use in environments with varying thermal conditions. As of the current writing, the factory lead time for this product is approximately six weeks, which should be taken into consideration for project planning.
Industry Applications for PIC32MX270F256B-I/ML
The PIC32MX270F256B-I/ML has potential applications across various industries where its high-speed processing capabilities and extensive built-in features can be effectively utilized. Note that the following potential industry applications are only conceptual and must be analyzed and verified by engineering and design teams for specific requirements and adherence to industry standards.
- Consumer Electronics: The microcontroller could potentially be used in devices like smart watches, home automation controls, and gaming consoles where efficient data processing and user interface control are crucial.
- Industrial Automation: In this sector, the microcontroller might find its application in control systems for machinery, real-time data collection devices, and complex industrial robots which require precise timing and robust operational capabilities.
- Healthcare: Given its functional temperature range and real-time processing capabilities, this component might be suitable for healthcare devices like portable monitoring equipment and advanced medical imaging systems.
- Telecommunications: The microcontroller can potentially enhance communication devices or infrastructure, such as base station controllers or network routers, which demand high-speed operations and reliable performance under various operational conditions.
It is important to note that specific capabilities, such as compliance with certain healthcare or telecommunications standards, would need additional verification for suitability in those environments.
About Microchip Technology Inc.
Microchip Technology Inc. is a prominent manufacturer within the Microcontrollers and processors industry, known for their robust suite of programmable solutions. The company’s microcontroller product lines feature a broad range of chip architectures, including the notable PIC32 family to which the PIC32MX270F256B-I/ML belongs. Microchip’s products are distinguished by their integration of advanced features and comprehensive development support, making them favorable for a multitude of applications from simple to complex systems.
Where to Find PIC32MX270F256B-I/ML by Microchip Technology Inc
The PIC32MX270F256B-I/ML can be searched for purchase details on Findchips.com. Interested buyers can compare current stock levels and pricing from multiple distributors. Historically, this part has been available from distributors such as Master Electronics, EBV Elektronik, Avnet Silica, and Mouser Electronics, among others. To explore alternatives to the PIC32MX270F256B-I/ML that might be offered by Microchip Technology Inc or other manufacturers, prospective buyers can browse a wide range of Microcontrollers on Findchips.com.