BGM220SC22HNA2R by Silicon Laboratories Inc

Overview of BGM220SC22HNA2R by Silicon Laboratories Inc.

The BGM220SC22HNA2R manufactured by Silicon Laboratories Inc. is a high-performance Bluetooth System on Chip (SoC) module designed for advanced wireless communication applications. Characterized as an RF transmitter and receiver module (“RF TXRX”), this device supports Bluetooth technology under the 802.15.1 wireless communications standard. Encapsulated in a 44-pin small inline package (SIP Module-44), it integrates a variety of advanced features and technologies.

This module is notable for its Secure Boot with Root of Trust (RTSL) and Secure Loader which ensures robust security measures. It operates over a frequency of 76.8 MHz and can deliver a transmitter power of 6 dBm. It supports new Bluetooth features including Angle of Arrival (AoA) reception and Bluetooth Long Range PHY Rates at 125kbps and 500kbps. Its hardware configuration includes 512kB of flash memory, 32kB of RAM, a built-in antenna and/or RF pin for versatile connectivity options, and 24 general-purpose input/output (GPIO) pins. Operating across a wide temperature range from -40 °C to 105 °C, it caters to demanding environments and applications.

Industry Applications for BGM220SC22HNA2R

The BGM220SC22HNA2R’s rich feature set makes it potentially suitable for a wide range of industry applications. Note that these applications are conceptual and should be verified by engineering and design teams for specific standards compliance and suitability:

  • Internet of Things (IoT): This device could potentially be used in home automation devices and industrial IoT solutions due to its built-in security features and robust environmental tolerance.
  • Consumer Electronics: In consumer electronics, such as wearable devices and fitness trackers, BGM220SC22HNA2R’s low-power Bluetooth connectivity and compact form factor might be advantageous.
  • Healthcare: Medical devices that require secure and reliable wireless communication capabilities could use this module. Its operational temperature range and integrated security support make it a suitable candidate for patient monitoring systems.
  • Industrial Automation: For industrial settings, this component’s robust operating temperature range and reliable connectivity might be utilized in machine-to-machine communication systems and wireless sensor networks.
  • Smart Cities: Applications within smart city infrastructure, such as traffic monitoring systems or public safety systems, could benefit from BGM220SC22HNA2R’s wireless capabilities and extended range features.

These potential applications require detailed analysis and testing by professional teams to ensure adherence to industry regulations and performance standards.

About Silicon Laboratories Inc.

Silicon Laboratories Inc., a leader in the development of silicon, software, and solutions, specializes in creating high-performance semiconductors for various technologies. Their range of products within the subcategory of Other uPs/uCs/Peripheral ICs, such as microcontrollers and processors, often integrate advanced features such as wireless capabilities, security protocols, and energy-efficient designs. BGM220SC22HNA2R, alongside similar parts manufactured by Silicon Laboratories, showcases their emphasis on integrating robust features into compact and versatile semiconductor solutions.

Where to Find BGM220SC22HNA2R by Silicon Laboratories Inc

To procure BGM220SC22HNA2R, prospective buyers are recommended to visit findchips.com. This platform provides a comprehensive overview of the availability and pricing of BGM220SC22HNA2R and allows comparison with similar products in the Other uPs/uCs/Peripheral ICs category from various manufacturers. Historically, BGM220SC22HNA2R has been available from distributors such as Mouser Electronics and DigiKey. However, current stock and pricing should be verified on findchips.com due to possible fluctuations in availability.

Compare pricing for BGM220SC22HNA2R and other Other uPs/uCs/Peripheral ICs / Microcontrollers and Processors at findchips.com