CR0402-J/-000GLF by Bourns Inc

Overview of CR0402-J/-000GLF by Bourns Inc.

The CR0402-J/-000GLF is a surface mount, fixed resistor specializing in the usage of Ruthenium Oxide Resistors technology with a resistance value of 0 ohm. Designed for a wide range of applications, this component from Bourns Inc. is characterized by its compact 0402 [1005 Metric] chip size, offering both space-saving benefits and ease of integration into various electronic assemblies. Key specifications include a power rating of 62.5 mW, voltage rating of 50 V, and compliance with RoHS, REACH, and ECCN EAR99 standards.

In addition to its basic functionality as a jumper (zero-ohm resistor), the CR0402-J/-000GLF supports a broad operating temperature range from -55 °C to a maximum of 155 °C, ensuring reliability in environments with varying temperatures. The part’s construction utilizes a metal glaze/thick film technology, providing stability and performance efficiency. The surface mount package is enhanced with matte tin over nickel terminal finishes, promoting better solderability and longevity. It also adheres to the JESD-609 Code e3 indicating its environmental compliance.

This resistor’s rectangular shape and two terminal wraparound terminal shape allow efficient assembly on printed circuit boards, and the component is delivered in a tape and reel packaging format, optimized for automated assembly processes. As per the data available from the factory, the average lead time for this part is 12 weeks as of the current writing, indicating production and delivery timelines which businesses might need to consider for project planning.

Industry Applications for CR0402-J/-000GLF

The CR0402-J/-000GLF is potentially suitable for a variety of industries due to its robust performance characteristics and environmental compliance. Here are a few potential use cases:

  • Consumer Electronics: This resistor could potentially be used in various consumer electronics for purposes such as voltage regulation or circuit protection in devices like smartphones, tablets, and laptops. Its ability to withstand wide temperature variances makes it especially suitable for devices that are frequently used in diverse environmental conditions.
  • Computing and Data Storage: Given its high operating temperature range, the CR0402-J/-000GLF might be included in servers and storage devices which operate under significant thermal conditions. Its robust construction could also be beneficial in managing connections on printed circuit boards within these devices.
  • Renewable Energy: Systems such as solar inverters or wind turbines, which require reliable resistors that can handle varying temperatures and power conditions, might also utilize such components. Given its specifications the resistor could provide potential benefits in terms of long-term durability and efficiency.

Note that these potential industry applications and use cases are illustrative. Analysis and verification by engineering and design teams are essential for adherence to industry standards and specific application requirements.

About Bourns Inc.

Bourns Inc. is a reputable manufacturer known for its innovative range of electronic components, including a comprehensive suite of resistors. Among these products, the CR0402-J/-000GLF and similarly classified Ruthenium Oxide Resistors are particularly noteworthy. Ruthenium oxide as a resistive material is chosen for its stability and performance in various applications. With a footprint in multiple industries, Bourns leverages advanced technology and robust manufacturing processes to deliver high-quality and reliable components. Their commitment to meeting stringent regulatory compliances like RoHS and REACH ensures that their products are suitable for global markets.

Where to Find CR0402-J/-000GLF by Bourns Inc

To procure the CR0402-J/-000GLF, it is recommended to use findchips.com. On this site, users can review current stock levels, pricing, and availability from a variety of distributors. Historically, distributors such as Mouser Electronics, DigiKey, and TTI have stocked this item, though actual availability can vary. By utilizing findchips.com, users can compare suppliers to find the best option suited to their needs. To consider alternate parts or different offerings from Bourns or other manufacturers, exploring the link for Ruthenium Oxide Resistors on findchips.com could provide additional options.

Compare pricing for CR0402-J/-000GLF and other Ruthenium Oxide Resistors at findchips.com