CL05A105KP5NNNC by Samsung Electro-Mechanics

Overview of CL05A105KP5NNNC by Samsung Electro-Mechanics

The CL05A105KP5NNNC from Samsung Electro-Mechanics is a multilayer ceramic capacitor (MLCC) with a capacitance of 1 µF and a voltage rating of 10V. This component is encapsulated in a compact 0402 (1005 metric) package which measures just 1.02 mm in length and 0.5 mm in width, with a height of 0.55 mm. It accommodates a temperature range from -55°C to +85°C, making it versatile for various thermal environments.

This ceramic capacitor features a ±10% capacitance tolerance and utilizes the X5R dielectric, known for its ability to retain a high capacitance level at a broad range of operating temperatures. The product adheres to stringent environmental and quality standards including RoHS compliance, which makes it suitable for varied electronic applications where such specifications are crucial.

As per available part data attributes, CL05A105KP5NNNC is manufactured with a matte tin over nickel terminal finish and is packaged typically in 7-inch tape and reel format, tailored for automated assembly processes. Current factory lead time is 20 weeks as of this writing, indicating availability planning is needed for production requirements.

Industry Applications for CL05A105KP5NNNC

The properties of the CL05A105KP5NNNC such as stability over a wide temperature range, compactness, and compliance with environmental standards make it potentially fitting for several advanced technological applications. Here are some illustrative applications across diverse industries:

  • Consumer Electronics: This capacitor might be used in devices like smartphones, tablets, and wearables due to its small size and reliability over a broad temperature range, potentially enhancing device longevity and performance.
  • Telecommunications: Given the need for stable components within network equipment that can handle variable operational climates, this MLCC could potentially be integrated into such hardware to ensure consistent performance.
  • Computing and Data Storage: Data centers requiring stable voltage and reliability may utilize these capacitors in their power supply units or within server motherboards, possibly enhancing overall system stability and reliability.
  • Electronic Manufacturing: As an integral part of printed circuit boards (PCBs), these capacitors might be broadly used across various electronic products being manufactured, requiring bulk availability and consistent quality.

Note that these potential applications are conceptual and should be validated by engineering teams for specific use cases and adherence to industry standards.

About Samsung Electro-Mechanics

Samsung Electro-Mechanics, a significant player in the field of electronic components, has a rich history of manufacturing high-quality Ceramic Capacitors along with a broad range of other electronic components. Known for their innovation in MLCC technology, Samsung Electro-Mechanics produces capacitors like CL05A105KP5NNNC that meet varied needs across the electronics industry from consumer gadgets to sophisticated industrial systems. Their strict adherence to environmental standards and commitment to quality make their ceramic capacitors a reliable choice for broad applications.

Where to Find CL05A105KP5NNNC by Samsung Electro-Mechanics

To purchase the CL05A105KP5NNNC, consider beginning your search on findchips.com. Here, you can also find alternative capacitors by browsing through other available options under Ceramic Capacitors. Distributors like LCSC, DigiKey, and Mouser Electronics have historically stocked this part. Please verify current stock levels and pricing on findchips.com to ensure you get the best possible deal and availability information.

Compare pricing for CL05A105KP5NNNC and other Ceramic Capacitors / Capacitors at findchips.com