Overview of CRCW060375R0FKEA by Vishay Intertechnologies
The CRCW060375R0FKEA is a fixed resistor belonging to the category of Metal Glaze/Thick Film Resistors. Manufactured by Vishay Intertechnologies, it features a resistance of 75 ohms with a tight tolerance of ±1%. This resistor is designed for surface mounting with a 0603 package size, making it suitable for compact electronic applications. It operates efficiently within a temperature range of -55°C to 155°C, ensuring reliability under varied environmental conditions.
This component is specified as halogen-free and RoHS compliant, aligning with current environmental and safety standards. Its construction uses metal glaze/thick film technology, providing a power rating of 100mW and a voltage rating of 75V. Additionally, the CRCW060375R0FKEA includes a temperature coefficient of 100 ppm/°C, which indicates how the resistance value changes with temperature variations. It’s also characterized by AEC-Q200 compliance, signifying its suitability for automotive-grade applications. Factory lead time for this component is listed at 11 weeks as of the current writing.
Industry Applications for CRCW060375R0FKEA
Given its specifications, the CRCW060375R0FKEA can potentially serve a versatile range of industry applications. It is important to note that the selection of this resistor for any specific use should be confirmed with detailed engineering analysis and standard compliance checks.
- Automotive: In line with its AEC-Q200 certification, the resistor might potentially be used in automotive applications where high reliability under varying environmental conditions is required. Typical applications could include electronic control units, power supply circuits, and sensor interfaces where stability and performance are critical.
- Consumer Electronics: With its compact 0603 chip size, this resistor could be ideally suited for various consumer electronics such as smartphones, tablets, and wearables. Its precise resistance tolerance and stability might support functionality in audio circuits, LED driving circuits, or power management modules.
- Telecommunications: Given its robust performance characteristics, including operating temperatures and voltage ratings, the resistor also could find uses in telecommunications infrastructure equipment. Applications might include signal conditioning circuits and impedance matching, where tolerance and thermal stability play critical roles in maintaining signal integrity.
- Computing and Data Storage: The suitability of this resistor for high-density mounting could make it a candidate for use in computing and data storage systems, possibly in power distribution networks or reference voltage circuits within these systems.
These conceptual industry applications must be verified by engineering and design teams to ensure adherence to specific industry standards and application requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a key player in the design and manufacture of discrete semiconductors and passive electronic components. Within the realm of resistors, Vishay is particularly active in producing Metal Glaze/Thick Film Resistors. The CRCW060375R0FKEA is a testament to Vishay’s commitment to quality and innovation in the resistor market. Known for its durable and reliable products, Vishay provides components that are integral to countless electronic systems across various industries. Vishay Intertechnologies continually invests in research and development to enhance the efficiency and performance of its components, striving to meet the evolving needs of the technology sectors.
Where to Find CRCW060375R0FKEA by Vishay Intertechnologies
To purchase the CRCW060375R0FKEA, it is recommended to conduct research on findchips.com. By accessing Metal Glaze/Thick Film Resistors, buyers can find current stock levels and compare pricing from multiple distributors. Previously, this part has been available at distributors such as Avnet Asia, TTI, and Mouser Electronics. However, availability can vary, and visiting findchips.com will provide the most up-to-date information.