V3.5MLA0805NH by Littelfuse Inc

Overview of V3.5MLA0805NH by Littelfuse Inc.

The V3.5MLA0805NH is a Metal Oxide Varistor designed for voltage suppression and protection in electronic circuits. This component operates with a maximum DC voltage rating of 3.5V, and can clamp voltages up to 13V. The varistor’s package is an 0805 [2012 Metric], which is a common footprint for surface-mounted technology, making it suitable for compact designs. Additionally, this varistor is capable of handling peak surge currents up to 60A with an energy absorption capacity of 0.3 joules, providing robust protection against voltage spikes.

Littelfuse designed this varistor with Lead-Free and RoHS compliance, ensuring its suitability for environmentally sensitive applications and adherence to modern ecological standards. The product is still actively manufactured and readily available, with its specifications including a capacitance of 1200pF and a resistance type tailored specifically for voltage variance, categorizing it under Non-linear Resistors.

Industry Applications for V3.5MLA0805NH

Diverse industry sectors could potentially integrate the V3.5MLA0805NH into their applications, particularly where robust voltage protection is essential. Here are several applications across various industries:

  • Consumer Electronics: Devices such as smartphones, tablets, and other portable electronics might utilize the V3.5MLA0805NH to protect sensitive components from voltage spikes, given its compact size and significant surge current capability.
  • Industrial Automation: In automation systems, the can potentially guard sensors and communication interfaces against transient voltages, thereby preserving data integrity and system reliability in harsh industrial environments.
  • Telecommunications: Networking equipment, which requires consistent and reliable protection against overvoltages, could employ such varistors to shield sensitive circuitry from potential damage due to electrical surges.
  • Computing and Data Storage: Given the critical nature of data integrity, devices like SSDs and servers might integrate these varistors to enhance their safeguarding against voltage fluctuations.

Note that the applications described are conceptual and may require extensive verification and testing by engineering teams tailored to specific standards and application needs.

About Littelfuse Inc.

Littelfuse Inc. is a notable manufacturer in the field of circuit protection, widely recognized for its extensive range of products which include fuses, varistors, and other protective devices. With a robust line-up of Non-linear Resistors, the company is strategically positioned to cater to various sectors needing nuanced circuit protection solutions. The V3.5MLA0805NH is emblematic of Littelfuse’s commitment to high-quality, reliable components that align with modern environmental and technological standards. Littelfuse focuses on consistent innovation and adherence to stringent standards to meet the dynamic demands of its global clientele, further establishing them as a key player in the electronics components industry.

Where to Find V3.5MLA0805NH by Littelfuse Inc

To procure the V3.5MLA0805NH, professionals are advised to utilize platforms such as FindChips.com to review current stock levels and pricing from various distributors. Historically, this part has been available through distributors like DigiKey, Mouser Electronics, and Future Electronics. However, due to fluctuating stocks and varying demands, it is recommended to check findchips.com for the latest availability and cost details. Additionally, for those seeking alternatives or additional products in the Non-linear Resistors category, findchips.com offers a comprehensive catalog that includes several options from Littelfuse Inc as well as other manufacturers, ensuring a broad selection for comparison and selection.

Compare pricing for V3.5MLA0805NH and other Non-linear Resistors at findchips.com