24LC512-I/SN by Microchip Technology Inc

Overview of 24LC512-I/SN by Microchip Technology Inc.

The 24LC512-I/SN by Microchip Technology Inc. is an EEPROM with a memory density of 512 Kbit, structured as 64K x 8 bits. This electronic component features a Serial I2C (2-Wire) interface and operates within a clock frequency maximum of 400 KHz. Housed in a SOIC-8 package, the EEPROM has dimensions specifying a length of 4.9 mm and a width of 3.9 mm, with a height of up to 1.75 mm.

Employing CMOS technology for enhanced performance and reliability, the 24LC512-I/SN operates efficiently between supply voltages of 2.5V to 5.5V. It has notable endurance with up to 1,000,000 write/erase cycles and a minimum data retention time of 200 years. Other significant features include a maximum operating temperature from -40°C to +85°C, making it versatile for use in various industrial applications. The component is compliant with RoHS, REACH, and has an ECCN Code of “EAR99”, assuring its global applicability under current environmental and export regulations.

Industry Applications for 24LC512-I/SN

The 24LC512-I/SN serves a wide range of applications across multiple industries due to its robust features. Note that these potential industry applications are conceptual and require analysis by engineering teams to ensure compliance with industry standards and specific application requirements. Here are several prospective applications:

  • Industrial Automation: The device’s high temperature tolerance and endurance capabilities make it suitable for data logging, sensor calibration data storage, and process control systems, which are often exposed to harsh environments.
  • Consumer Electronics: Due to its low power consumption and substantial data retention capabilities, this EEPROM can be used in household appliances that require periodic updates and calibration stored securely throughout the product’s life.
  • Telecommunications: Equipment such as network routers and switches require reliable and durable memory to store firmware and configuration settings, making the 24LC512-I/SN potentially suitable.
  • Computing and Data Storage: The EEPROM could be implemented in personal computers and servers for BIOS settings storage, providing essential data accessibility even when the device is powered off.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent manufacturer of microcontroller, mixed-signal, analog, and Flash-IP integrated circuits. The company specializes in providing low-risk product development, lower total system cost, and faster time to market for thousands of diverse customer applications worldwide. Pertinent to memory technologies, Microchip has established itself as a reliable supplier of EEPROMs and other memory products.

The 24LC512-I/SN is among their well-engineered memory products designed to meet the demanding requirements of various applications with features such as robust data retention, wide operating temperature range, and high endurance cycles. This approach to memory solutions, focusing on performance and reliability, situates Microchip as a critical player in the memory component market.

Where to Find 24LC512-I/SN by Microchip Technology Inc

To procure the 24LC512-I/SN, the platform findchips.com serves as a comprehensive resource. While formerly available from distributors like Win Source Electronics, New Advantage Corporation, Master Electronics, and Mouser Electronics, availability and pricing can vary. As such, it is recommended to visit findchips.com to get real-time updates on stock levels and competitive pricing. The platform also facilitates exploring alternative EEPROMs from Microchip Technology Inc or other manufacturers, ensuring you find the exact or closest match for your requirements.

Compare pricing for 24LC512-I/SN and other EEPROMs / Memory at findchips.com