Overview of MC9S12A256CPVE by NXP Semiconductors
The MC9S12A256CPVE is a 16-bit microcontroller featuring a CPU12 core, and is part of the S12A series from NXP Semiconductors. It operates at a clock frequency of up to 25 MHz and includes 256 KB of flash memory and 12 KB of RAM. The microcontroller comes in a 112-pin low-profile quad flat package (LQFP-112) and adheres to stringent environmental standards, being RoHS and REACH compliant.
This device supports a wide operational temperature range from -40°C to 85°C, making it suitable for demanding industrial applications. It is not specifically qualified for any high-reliability industries like automotive or aerospace but is ideal for general industrial purposes. The microcontroller’s features include an analog-to-digital converter (ADC), 91 input/output lines, and Pulse Width Modulation (PWM) channels, all of which contribute to its versatility in handling complex embedded tasks.
Industry Applications for MC9S12A256CPVE
The MC9S12A256CPVE is versatile and can be employed in various sectors. Here are three industry applications where this microcontroller could potentially be used:
- Industrial Automation: The robust operation temperature and high number of I/O lines might make it apt for controlling sensors and actuators in automated manufacturing lines. The ADC feature allows for precise monitoring and control of industrial processes.
- Renewable Energy: In renewable energy systems such as solar power inverters, reliable and real-time control is crucial. The PWM capability and the extended temperature range could make the MC9S12A256CPVE suitable for such applications, providing essential control and conversion of energy efficiently.
- Robotics and Drones: The sufficient processing speed, flash memory, and I/O capacity can potentially be utilized in robotics for handling various sensors and motors simultaneously. This microcontroller’s ability to work under varied environmental conditions can also be crucial for outdoor robots and drones.
Please note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About NXP Semiconductors
NXP Semiconductors is a prominent player in the semiconductor industry, particularly noted for its contributions to the Microcontrollers market. The company provides a wide range of microcontrollers, from general-purpose units to highly specialized automotive and industrial microcontrollers. The MC9S12A256CPVE is a testament to NXP’s commitment to reliability and advanced technology in microcontrollers. NXP ensures that its products are efficient, robust, and suitable for a variety of applications, contributing significantly to technological progress in various industries.
Where to Find MC9S12A256CPVE by NXP Semiconductors
To locate the MC9S12A256CPVE microcontroller for purchase, a reliable starting point is the search tool on findchips.com. Here, not only can you see up-to-date inventory information from various distributors, but it’s also possible to compare pricing and availability across suppliers. For alternative parts, search Microcontrollers to find similar options from NXP Semiconductors or other manufacturers. Historically, distributors like LCSC, EBV Elektronik, Chip1Stop, and DigiKey have stocked this part, but stock levels and pricing are subject to change, so the latest data should always be checked on findchips.com.