Overview of FDS6982AS by onsemi
The FDS6982AS, produced by onsemi, is a Dual Notebook Power Supply N-Channel PowerTrench® SyncFET™ characterized by its remarkable efficiency and thermal performance. This electronic component falls under the subset of Power Field-Effect Transistors, a crucial type for designing energy-efficient power supplies. The component features a compact SO-8 package providing a balance between footprint and performance, making it an excellent choice for space-constrained applications. Its built-in diode and separate configurations of 2 elements underscore its functionality in synchronous rectification. With a breakdown voltage of 30 V and a maximum drain current of 8.6 A, coupled with its low drain-source on resistance of 0.0135 Ω, it excels in high-efficiency applications. Highlighted by its wide operating temperature range from -55 °C to 150 °C and a moisture sensitivity level of 1, the FDS6982AS offers robust performance in varied environmental conditions. Also, it is noteworthy for its lead-free and RoHS compliance, addressing environmental and health concerns related to electronic component manufacturing.
Industry Applications for FDS6982AS
- The FDS6982AS may find significant use in Energy and Power Systems where efficiency and thermal management are critical. Its high switching performance and low on-resistance make it ideal for power conversion units and switching power supplies.
- In the Transportation and Logistics sector, specifically in automotive applications, this component could offer benefits in electric vehicle (EV) power management systems, where efficiency and durability under temperature fluctuations are vital.
- The component is potentially suitable for Renewable Energy applications, especially in solar inverters and wind turbine power systems, where efficiency in power conversion directly impacts the overall system performance and sustainability.
- Given its robust specifications, FDS6982AS may also be used in Consumer Electronics, particularly in the power supply circuits of high-performance computing devices that require efficient heat dissipation and energy management.
About onsemi
onsemi is a leading global provider of semiconductor solutions, with a strong focus on energy efficiency and innovative technology. In the realm of Power Field-Effect Transistors, onsemi has made significant contributions, offering a wide range of components that enhance the performance and efficiency of electronic devices. The FDS6982AS is just one example of onsemi’s expertise in developing high-quality, reliable semiconductors for various applications. The company’s emphasis on sustainability and innovation reflects in its products, which are designed to reduce energy consumption and extend the life of electronic components. By specializing in metal-oxide semiconductor FET (MOSFET) technology among others, onsemi continues to push the boundaries of what’s possible in electronic design.
Where to Find FDS6982AS by onsemi
To purchase the FDS6982AS or to explore alternative Power Field-Effect Transistors, visit findchips.com. There, you can verify current stock levels and pricing from multiple distributors. Historically, this part has been available at distributors such as Newark, Bristol Electronics, element14 Asia-Pacific, Farnell, and LCSC, but availability can fluctuate. To ensure you find the most accurate and up-to-date information, it is recommended to check at findchips.com directly.