Overview of 20SVPF560M by Panasonic Electronic Components
The 20SVPF560M by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor crafted from solid polymer aluminum, designed primarily for surface mount applications. This component features a capacitance of 560 µF and a voltage rating of 20 V. Its radial can-SMD package makes it suitable for compact electronics where space-saving is crucial. Notable characteristics include a low equivalent series resistance (ESR) of just 12 mΩ, a high temperature operational limit of 105°C, and a notable lifetime of 5000 hours at this maximum temperature.
Further standing out due to its environmental compliance, it is both RoHS compliant and halogen-free, ensuring adherence to current regulatory standards for environmental safety and material restrictions. This part is also characterized by a tolerance range of ±20%, which is typical for this type of capacitor, providing flexibility in diverse electrical environments. Additionally, its leakage current is 2.24 mA and it supports a ripple current of 270 mA. Its dielectric material is robust, operating within a broad temperature range from -55 °C to 105 °C, marking it suitable for various challenging operational climates.
Industry Applications for 20SVPF560M
The 20SVPF560M capacitor can be potentially utilized across various industries due to its versatile features. Below are a few industries where this capacitor might find applicability:
- Telecommunications: Its ability to handle significant ripple currents and operate across a wide range of temperatures could make it ideal for telecommunications equipment, which often requires robust, dependable performance in variable climatic conditions.
- Computing and Data Storage: The low ESR and long life at high temperatures make this capacitor suitable for computing applications where power supply stability is critical, potentially in servers or storage devices.
- Internet of Things (IoT): IoT devices, which typically rely on compact, efficient components that can perform reliably over wide temperature ranges, could also benefit from using this type of capacitor.
It is essential to note that these potential industry applications are only conceptual or illustrative and they require in-depth analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application needs.
About Panasonic Electronic Components
Panasonic is a well-regarded name in the field of electronic components, with a broad range of products that include capacitors, resistors, inductors, and more. Within the realm of capacitors, particularly in the Aluminum Electrolytic Capacitors subcategory, Panasonic continues to innovate and provide high-quality solutions. Their capacitors, including models like the 20SVPF560M, are manufactured to meet the exacting demands of modern electronic environments with reliability and performance as key characteristics.
Where to Find 20SVPF560M by Panasonic Electronic Components
The 20SVPF560M capacitor can be sourced through several distributors, but for the most current stock levels and pricing, visiting FindChips.com is recommended. Distributors that have historically carried this part include Mouser Electronics, DigiKey, and Newark. Despite this historical availability, it is important to confirm current availability and pricing through FindChips, where you can also explore alternative Aluminum Electrolytic Capacitors that might be offered by Panasonic Electronic Components or other manufacturers.