CRCW060322R0FKEA by Vishay Intertechnologies

Overview of CRCW060322R0FKEA by Vishay Intertechnologies

The CRCW060322R0FKEA is a fixed resistor categorized under the Metal Glaze/Thick Film Resistors type. This component, designed by Vishay Intertechnologies, is built to operate with a resistance value of 22 ohms and a precision tolerance of 1%. It offers a power rating of 0.1 watts and can handle a maximum working voltage of 75 volts. With a temperature coefficient of 100 ppm/°C, it ensures stable performance over varying temperatures, ranging from -55°C to 155°C.

The resistor features a surface mount 0603 chip size, facilitating compact PCB designs. It is constructed with metal glaze/thick film technology, providing durability and performance efficiency. This particular model is also notable for being both RoHS compliant and halogen-free, aligning with current environmental and safety standards. The component is specified with an AEC-Q200 reference standard, indicating its suitability for automotive applications.

Additionally, the part is laser trimmable, offering flexibility for precise adjustment post-manufacturing. Its terminals are finished with matte tin over nickel, which enhances its solderability and resistance to oxidation. The packing method includes tape and reel, typically in a 7-inch paper format, which aids in automated assembly processes. As of the current writing, the factory lead time for this part is approximately 13 weeks and 3 days.

Industry Applications for CRCW060322R0FKEA

The CRCW060322R0FKEA’s robust design and specifications lend itself to various industry uses. Here are potential applications across different sectors:

  • Automotive: Its compliance with AEC-Q200 standards potentially makes it suitable for automotive applications such as engine control units, vehicular electronics, and power supply modules. The ability to withstand high temperature variations and vibration makes it a reliable choice for these environments.
  • Consumer Electronics: The component could be used in consumer electronics for power management systems within devices like smartphones, laptops, and wearable technology, where stable resistance values are crucial at minimal power consumptions.
  • Telecommunications: This resistor type might find application in telecom infrastructures, for instance in signal processing equipment where precise resistance values are critical for maintaining signal integrity across a broad range of temperatures.
  • Computing and Data Storage: Suitable for server power supplies and memory modules, where precise tolerances and temperature stability ensure system reliability over extended operating periods.

It is important to note that these potential industry applications are conceptual and must be verified by engineering teams against specific standards and requirements relevant to individual projects.

About Vishay Intertechnologies

Vishay Intertechnologies is a key player in the domain of discrete semiconductors and passive electronic components, with a strong emphasis on manufacturing a broad spectrum of resistors, including the Metal Glaze/Thick Film Resistors. Their product repertoire extends beyond CRCW060322R0FKEA to a wide array of similar resistors that cater to a diverse range of applications, from automotive systems to sophisticated telecommunications and computing platforms.

Vishay’s commitment to quality is reflected in its adherence to international standards and certifications, making their components preferred choices among professionals in electronics design and manufacturing across the globe.

Where to Find CRCW060322R0FKEA by Vishay Intertechnologies

To purchase the CRCW060322R0FKEA, potential buyers should explore findchips.com for accurate information on current stock levels and detailed pricing comparisons. The website aids in locating both this specific part and other Metal Glaze/Thick Film Resistors provided by Vishay Intertechnologies or other manufacturers.

Historically, this part has been available through distributors such as Mouser Electronics, Future Electronics, TTI, and Farnell. However, current availability can vary, so we recommend checking on findchips.com for the most up-to-date information.

Compare pricing for CRCW060322R0FKEA and other Metal Glaze/Thick Film Resistors at findchips.com