2N7002BKW,115 by Nexperia

Overview of 2N7002BKW,115 by Nexperia

The 2N7002BKW,115 is a 60 V, 310 mA N-Channel Trench MOSFET, known for its efficiency and reliability in a variety of electronic applications. It utilizes SOT-323 (also known as SC-70) packaging, a popular choice for surface-mounted devices due to its small footprint. This part is characterized by a drain source voltage (Vds) of up to 60V, and a continuous drain current (Id) of 310 mA. Its low drain-source on-resistance of 1.6 Ω, which is tested at a voltage of 10V, makes it ideal for high-performance applications that require efficient power management.

This device is RoHS compliant and adheres to the REACH standards, which ensures that the part does not contain hazardous substances and is environmentally friendly. The package description exhibits a plastic/epoxy body, a rectangular shape, and a small outline style with three pins, making it compatible with logic level functions owing to its built-in diode and enhancement mode operating feature. The high operating temperature range from -55 °C to 150 °C and a peak reflow temperature of 260 °C accommodates various thermal conditions in applications.

Industry Applications for 2N7002BKW,115

The 2N7002BKW,115 by Nexperia could serve a range of industry applications due to its versatile specifications and characteristics. Here are potential use cases across various industries:

  • Energy and Power Systems: This MOSFET could potentially be used in power management modules that require high efficiency and reliability under varying thermal conditions. Its high breakdown voltage and low RDS(on) might prove essential in managing high currents efficiently in power conversion systems.
  • Transportation and Logistics: In transportation systems, especially in electric vehicle (EV) controllers, this MOSFET might be used owing to its ability to handle high voltages and currents, thus controlling motor drives efficiently while being subjected to the demanding environments typically associated with vehicular electronics.
  • Renewable Energy: Solar inverters and wind turbine control systems could potentially benefit from this device. Its capability to switch efficiently at high frequencies could be utilized to control power flows from renewable sources, facilitating better energy management and reliability.

Note: These potential applications require analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Nexperia

Nexperia is a standout manufacturer in the field of Small Signal Field-Effect Transistors and Transistors in general. Known for their commitment to high standards and innovation, Nexperia provides a wide array of electronic components that cater to a vast spectrum of applications. Their products, including the 2N7002BKW,115, are designed with stringent quality control to meet the robust needs of the electronics industry. This specific part, along with others manufactured by them, exemplifies their expertise in producing devices that meet industrial standards such as AEC-Q101, ensuring reliability and performance in harsh environments.

Where to Find 2N7002BKW,115 by Nexperia

The 2N7002BKW,115 is available through various distributors, although stock levels and pricing can vary. Past distributors have included New Advantage Corporation, EBV Elektronik, Chip1Stop, and DigiKey, among others. To check current availability and pricing, as well as potential procurement options, visit findchips.com. This platform not only offers updated information but also allows users to compare Small Signal Field-Effect Transistors by Nexperia and other manufacturers, ensuring that you find the best part for your application needs.

Compare pricing for 2N7002BKW,115 and other Small Signal Field-Effect Transistors at findchips.com