CL10B104KA8NNNC by Samsung Electro-Mechanics

Overview of CL10B104KA8NNNC by Samsung Electro-Mechanics

The CL10B104KA8NNNC by Samsung Electro-Mechanics is a multilayer ceramic capacitor (MLCC) with a capacitance of 0.1 µF and a rated DC voltage of 25 V. Its tolerance is ±10%, and it features an X7R dielectric, one of the most stable and reliable dielectrics available in MLCCs. The physical dimensions of this chip are compact, fitting into a 0603 (1608 metric) package which measures only 1.6 mm in length, 0.8 mm in width, and 0.8 mm in height. This part is designed for surface mount technology (SMT) and suits a broad range of operating temperatures from -55ºC to +125ºC, making it highly adaptable to diverse operating environments.

The part is RoHS compliant and features a matte tin (Sn) terminal finish with a nickel (Ni) barrier, ensuring excellent solderability and resistance against oxidation. The CL10B104KA8NNNC is classified under Ceramic Capacitors, a crucial class of capacitors used for their reliability and performance in various electronic circuits.

Industry Applications for CL10B104KA8NNNC

The versatile electrical characteristics and robust physical properties of CL10B104KA8NNNC potentially make it suitable for a variety of industries. Here are some illustrative applications for this component:

  • Consumer Electronics: This capacitor might be used in devices like smartphones, tablets, and televisions where stable capacitance with minimal variation over temperature is crucial.
  • Computing and Data Storage: Its reliability at varying temperatures potentially makes it suitable for servers and storage devices which often operate in thermally challenging conditions.
  • Telecommunications: The wide operating temperature range and stability could be beneficial for telecommunications equipment, including base stations and network routers which require consistent performance in various environmental conditions.
  • Industrial Automation: Automated machinery and control systems might utilize these capacitors due to their durability and stable capacitance in fluctuating temperatures.
  • Automotive (Potential Use Only If Confirmed to Meet Specific Industry Standards): Vehicles’ electronic systems could possibly use this type of capacitor, assuming it meets necessary automotive industry standards for performance and safety.

Note that these potential industry applications are only conceptual and require further analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. The suitability of the CL10B104KA8NNNC for these or any other applications should be confirmed through rigorous testing and validation.

About Samsung Electro-Mechanics

Samsung Electro-Mechanics, established in 1973, has been a key player in the development and production of advanced electronic components. The company specializes in several areas of electronic components, including Ceramic Capacitors. Their products, like the CL10B104KA8NNNC, are recognized for their quality, innovation, and the advanced technology that goes into their manufacturing. Samsung’s capacitors are widely used across different sectors of the electronics industry, indicating their robustness and adaptability to meet diverse operational demands.

Where to Find CL10B104KA8NNNC by Samsung Electro-Mechanics

For those looking to purchase the CL10B104KA8NNNC, findchips.com provides updated stock levels, pricing, and information about supply chain availability. This part has historically been available from distributors like LCSC, Avnet Asia, and Mouser Electronics. Validating availability and pricing on findchips.com is recommended due to fluctuations in electronic component markets.

If an alternative to the CL10B104KA8NNNC is required, research into other Ceramic Capacitors offered by Samsung Electro-Mechanics or other manufacturers is suggested, which can also be conducted easily through findchips.com.

Compare pricing for CL10B104KA8NNNC and other Ceramic Capacitors at findchips.com