Overview of LQH3NPZ4R7MMEL by Murata Manufacturing Co Ltd.
The LQH3NPZ4R7MMEL is a General Purpose Inductor manufactured by Murata Manufacturing Co Ltd. It belongs to the electronic parts subcategory of Fixed Inductors in the larger category of Inductors. This component is designed with a ferrite core material and exhibits an inductance nominal value of 4.7 µH. The part features a compact chip design with a package size of 1212 (3 mm x 3 mm x 1.4 mm), making it suitable for surface-mount technology (SMT).
This inductor is shielded, supporting its use in environments where minimal interference is crucial. It operates within a wide temperature range, from -40 °C to 125 °C, providing reliability across diverse operating conditions. The rated current maximum for this component is 1.7 A, and it has a direct current resistance (DCR) of 0.12 Ω. Furthermore, it meets various compliance standards, including RoHS, REACH, and AEC-Q200, making it suitable for global deployment in electronic systems.
Industry Applications for LQH3NPZ4R7MMEL
The LQH3NPZ4R7MMEL can potentially serve a broad spectrum of applications across various industries. The nature of its specifications makes it suitable for deployment in environments where stable inductance under a load is required.
- Environmental Monitoring: The part’s wide operating temperature range and compliance with environmental standards such as RoHS make it potentially suitable for environmental monitoring equipment. Devices used in these contexts may include air quality sensors and weather stations, where stable inductance and minimal power loss are essential.
- Industrial Automation: Robustness to temperature variations and high rated current make this inductor ideal for industrial automation machinery and robotics. These applications often require components that can maintain performance in dynamic industrial environments.
- Automotive Systems: Meeting the AEC-Q200 standard indicates that this inductor may be used in automotive applications, including power management systems, infotainment, and sensor networks within vehicles, where durability and reliability are critical.
- Communication Devices: Its features also make it suitable for use in RF applications and communication devices where maintaining signal integrity is vital. This could include wireless communication hardware and RFID systems.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a globally recognized leader in the design and manufacture of electronic components, notably excelling in the realm of inductors. Among their slate of high-quality components, Fixed Inductors like the LQH3NPZ4R7MMEL stand out for their reliability, precise engineering, and compliance with international standards. Murata’s commitment to innovation and quality makes their inductors a preferred choice for a wide range of industries, including automotive, consumer electronics, and industrial automation. Their product line is bolstered by rigorous testing and adherence to stringent standards, ensuring their components perform consistently under challenging conditions.
Where to Find LQH3NPZ4R7MMEL by Murata Manufacturing Co Ltd
To purchase the LQH3NPZ4R7MMEL or research its availability, the recommended starting point is our site, findchips.com. Here, you’ll find real-time stock levels, pricing from various distributors, and detailed part data. For those looking for Fixed Inductors, our platform can help you discover alternate parts offered by Murata Manufacturing Co Ltd or other renowned manufacturers to match specific requirements.
Historically, distributors such as DigiKey, Avnet Americas, TTI, and Farnell have stocked this component. However, stock levels and availability are continuously changing, so it’s best to check findchips.com for the most current information.