BSP135H6327XTSA1 by Infineon Technologies AG

Overview of BSP135H6327XTSA1 by Infineon Technologies AG

The BSP135H6327XTSA1 is a power field-effect transistor designed for various high-voltage applications. This N-Channel MOSFET can handle drain-source voltages up to 600V and a continuous drain current of 0.12A. The transistor operates with a high drain-source on-resistance of 45 ohms. Manufactured by Infineon Technologies AG, a leader in semiconductor solutions, the MOSFET is packaged in a surface-mount, SOT-223 configuration, which facilitates denser board layouts and reduces overall space requirements.

Constructed using metal-oxide semiconductor technology, this component is suitable for circuits that demand efficiency and power control. It features a maximum gate-source threshold voltage of 1.4V and supports a depletion mode of operation. Its heat tolerance is significant, supporting operating temperatures up to 150°C, and a power dissipation maximum of 1.8W. This product is available in a plastic/epoxy package and is provided with gull wing terminals. Compliance with RoHS and REACH indicates its eco-friendly and safety standards adherences, confirming its usability in various global markets. As of the current writing, the factory lead time for this part is approximately 18 weeks.

Industry Applications for BSP135H6327XTSA1

The BSP135H6327XTSA1 is potentially applicable in several industries due to its robust electrical characteristics and its compliance with essential safety and environmental standards:

  • Industrial Automation: This MOSFET could potentially control sensitive machinery or actuators that require precise voltage handling up to 600V, providing reliability in automated production lines.
  • Consumer Electronics: Devices such as power supplies for home electronics might utilize this transistor to convert and manage electrical power efficiently, ensuring safe operation at high voltages.
  • Telecommunications: Communication infrastructure might leverage such components in power regulation systems, ensuring stable operation under varying load conditions.
  • Computing and Data Storage: Power management systems within servers could use this component to ensure power efficiency and thermal stability, which is crucial for long-term reliability and performance.
  • Electronic Manufacturing: Essential in the control systems for manufacturing tools that require reliable switching capabilities.

Please note these potential industry applications are only conceptual and should be validated by engineering and design teams to ensure compliance with all relevant standards and specific application requirements.

About Infineon Technologies AG

Infineon Technologies AG is a prominent manufacturer with a broad portfolio in the power field-effect transistors category. Known for its innovation in semiconductor technology, Infineon provides solutions that enhance the performance and energy efficiency of electronic systems. The BSP135H6327XTSA1, intended for handling high voltages and managing power effectively, exemplifies their commitment to developing robust components suitable for demanding applications across various sectors. This product, along with similar components designed by Infineon, meets global environmental and safety standards, making them suitable for wide-reaching applications in electronics.

Where to Find BSP135H6327XTSA1 by Infineon Technologies AG

To procure the BSP135H6327XTSA1, buyers and engineers should explore options on platforms like findchips.com. There you can find up-to-date inventory levels and pricing from various distributors. Historically, this part has been available from distributors such as Win Source Electronics, LCSC, EBV Elektronik, and DigiKey. To explore alternate Power Field-Effect Transistors that might be offered by Infineon Technologies AG or other manufacturers, visiting findchips.com can provide additional insights and options.

Compare pricing for BSP135H6327XTSA1 and other Power Field-Effect Transistors at findchips.com