Overview of 0402DC-82NXGRW by Coilcraft Inc.
The 0402DC-82NXGRW from Coilcraft Inc. is an RF inductor characterized by an inductance of 82nH and a maximum self-resonance frequency of 2.86GHz. Encased in a small 0402 chip package, this general-purpose inductor offers a compact solution for high-frequency applications. With a case size of 0402, it has a slim profile with dimensions of 1.11 mm in length, 0.66 mm in width, and a height of 0.65 mm. Given its SMT (Surface Mount Technology) package style, this component is designed for automated assembly processes.
This inductor supports a wide range of operating temperatures, from -40°C to 125°C, making it highly versatile for various challenging environments. Its construction consists of a ceramic core, contributing to its robustness and reliability. Moreover, the component is designed to handle a maximum rated current of 0.19A and exhibits a DC resistance of 1.057 Ω. The part adheres to the AEC-Q200 standard, which is a requirement for components used in automotive applications, indicating its suitability for high reliability demands.
Additionally, the 0402DC-82NXGRW is offered in a ROHS compliant format with a terminal finish of matte tin over a nickel barrier, essential for ensuring good solderability and resistance to oxidation. Packaged in a punched paper tape reel, it facilitates efficient pick-and-place assembly, an essential feature for mass production.
Industry Applications for 0402DC-82NXGRW
Given its specifications and electrical characteristics, the 0402DC-82NXGRW could potentially serve a variety of industries where high-frequency and reliability are paramount. The following industries might find this component particularly suitable:
- Automotive: Due to its compliance with the AEC-Q200 standard, this inductor is suitable for automotive applications, potentially utilized in electronic systems like RF communication systems, infotainment, and safety mechanisms, where dependable performance under wide temperature ranges is crucial.
- Consumer Electronics: In fast communication devices like smartphones or tablets, precise RF filtering is essential. The capability of this inductor to operate efficiently at high frequencies might make it an ideal choice.
- Telecommunications: The use of RF inductors in network equipment, base stations, and RF transceivers helps in maintaining signal integrity and reducing interference, something the high self-resonance frequency of this part could assist with.
- Aerospace and Defense: Systems requiring reliability under harsh conditions might utilize such inductors. However, specific defense or military applications would typically need additional compliance certification, which should be verified.
Note that the potential industry applications suggested here are illustrative and require detailed analysis and verification by engineering and design teams to ensure adherence to specific industry standards and application requirements. Other similar inductors might also be considered depending on the exact application needs.
About Coilcraft Inc.
Coilcraft Inc. is a leading manufacturer of Fixed Inductors, offering a wide array of models designed to meet diverse industrial needs. Coilcraft’s inductors are known for their reliability and performance, accommodating a broad spectrum of applications from consumer electronics to automotive and aerospace sectors. The company specializes in inductors, and products like the 0402DC-82NXGRW are emblematic of their commitment to quality and precision. They provide a range of inductors, including air core, RF, chip, and power inductors, each engineered to high standards, considering the latest technology and industry demands.
Where to Find 0402DC-82NXGRW by Coilcraft Inc
To locate and purchase the 0402DC-82NXGRW, findchips.com is the recommended resource. Here, you can find real-time pricing and stock levels from various distributors. Historically, distributors such as Coilcraft Direct, Mouser Electronics, DigiKey, and Farnell have stocked this item, but availability may vary. For alternatives, searching through the Fixed Inductors category on findchips.com can provide similar products from Coilcraft Inc or other manufacturers.