MPRM28AF360M120A00 by Vicor Corporation

Overview of MPRM28AF360M120A00 by Vicor Corporation

The MPRM28AF360M120A00 is identified as a hybrid switching regulator, featuring a maximum output current of 5.56A and a high switching frequency up to 1450kHz. Packaged in a module format with 56 pins, this component offers a flexible power supply solution with a buck-boost switcher configuration. It supports an input voltage range from 14V to 50V, making it versatile for various DC-DC conversion scenarios. The output voltage can be adjusted from 26V to 50V, with a nominal output of 36V. Particularly notable is its surface mount capability which facilitates easier integration into PCB design.

The component also features zero-voltage switching (ZVS) control technique, enhancing efficiency by reducing losses associated with switching. The MPRM28AF360M120A00 is compliant with RoHS and REACH, indicating its adherence to current environmental regulations regarding hazardous substances. It operates within a temperature range from -55°C to 125°C, lending itself to applications in harsh environments.

This part comes with a factory lead time of 32 weeks, as of the current writing. Considering its robust feature set and compliance with industry standards, the MPRM28AF360M120A00 positions itself as a potent solution in the sphere of Switching Regulator or Controllers.

Industry Applications for MPRM28AF360M120A00

    Potential applications for the MPRM28AF360M120A00 extend across various sectors due to its high power output and adaptability to varying input and output voltages. It’s important to highlight that the following potential applications are conceptual and must be rigorously tested and validated by engineering teams specific to each industry:

  • Aerospace and Defense: This switching regulator could potentially be used in aerospace electronics due to its wide operating temperature range and high reliability under extreme conditions. Its ability to manage different power levels efficiently might make it suitable for unmanned aerial vehicles (drones) or satellite power systems.
  • Industrial Automation: In the context of factory automation, the MPRM28AF360M120A00 might offer effective power management solutions for motor control and actuation systems. Its high switching frequency enables improved performance and precision in processes requiring dynamic power adjustments.
  • Telecommunications: Given its robust output capabilities and temperature resilience, this component could potentially find utility in telecommunications infrastructure, possibly serving at relay and base stations to help manage the power requirements of communication hardware which operates continuously under various environmental conditions.
  • Computing and Data Storage: This device could also be useful in data centers which require stable and efficient power conversion to prevent data loss and ensure constant operation. The efficiency provided by the ZVS technique may minimize energy loss and thereby optimize operational costs.
  • Consumer Electronics: For applications in consumer electronics such as gaming consoles and home entertainment systems, this switching regulator might be used to provide stable power, thereby enhancing the reliability and performance of these devices.

It is imperative for designers and engineers to confirm that the specific application complies with industry standards and requirements before integrating this component into their designs.

About Vicor Corporation

Vicor Corporation is a recognized leader in the field of high-performance modular power components, with notable strengths in Switching Regulator or Controllers. Their products are integral to a myriad of devices across a broad range of sectors due to their reliability and efficiency. The MPRM28AF360M120A00 is a prime example of Vicor’s commitment to innovative power conversion technologies, featuring advanced control techniques and operational efficiency. Vicor’s portfolio extends to various configurations of power converters and regulators, conjoining leading technology with robust design practices to meet strict industry standards.

Where to Find MPRM28AF360M120A00 by Vicor Corporation

To find the MPRM28AF360M120A00, your first resource should be a dedicated electronic component aggregator like findchips.com. This website provides real-time pricing and stock information across a multitude of distributors. Historically, distributors such as Avnet Abacus, Mouser Electronics, Avnet Americas, and DigiKey have stocked this item, though for current availability and competitive pricing, checking Findchips would offer the most up-to-date information. Moreover, by exploring other Switching Regulator or Controllers, potential alternatives or variants can be easily evaluated.

Compare pricing for MPRM28AF360M120A00 and other Switching Regulator or Controllers / Power Circuits at findchips.com