Overview of ATXMEGA128A1U-CU by Microchip Technology Inc.
The ATXMEGA128A1U-CU is a high-performance, low-power 8-bit AVR RISC-based microcontroller from Microchip Technology Inc. It operates at a maximum speed of 32 MHz and features 128KB of programmable flash memory, 8KB of RAM, and 78 input/output lines, housed in a compact 100-pin chip-scale BGA package. This MCU supports flexible and versatile power management and offers various high-precision peripherals integrated on the chip, making it an excellent choice for sophisticated control applications.
A distinctive feature of ATXMEGA128A1U-CU includes dual Digital to Analog Converters (DAC), Analog to Digital Converters (ADC), four DMA channels, and eight timers, which enhances its utility in processing complex sensor data and driving modern control systems without additional components. Furthermore, it provides advanced connectivity options with eight serial communication modules. The MCU’s compliance with RoHS reflects its suitability for the production of environmentally safe electronic equipment.
With robust interface options and considerable computing power, the ATXMEGA128A1U-CU supports a high level of integration, aimed at reducing system complexity and increasing reliability. The forward-thinking design featuring a low-power operation mode helps in crafting solutions adhering to the stringent power budgets of today’s battery-operated portable devices.
Industry Applications for ATXMEGA128A1U-CU
The ATXMEGA128A1U-CU possesses characteristics that potentially align well with various industries’ technological demands. Here are a few applications where this component could find relevance:
- Smart Cities: In smart city applications, the ATXMEGA128A1U-CU could potentially manage sensor networks or act as the controlling unit in traffic light systems due to its numerous I/O lines and support for real-time control.
- Consumer Electronics: This microcontroller might be used in sophisticated personal devices, such as smart watches or advanced remote controls, where multifunctionality and power efficiency are critical.
- Environmental Monitoring: With its integrated ADCs and the ability to operate across a wide range of temperatures, ATXMEGA128A1U-CU could be utilized in systems monitoring environmental conditions or controlling HVAC systems.
- Industrial Automation: The MCU’s multiple DMA channels and communication interfaces make it a potential candidate for managing automated assembly lines or robotic systems that require precise manipulation and timely task execution.
These potential industry applications are illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a prominent player in the field of microcontrollers and processors. It offers a broad spectrum of microcontrollers that cater to varying applications across the technology landscape. As the manufacturer of the ATXMEGA128A1U-CU and other similar parts, Microchip provides robust solutions that integrate advanced features, such as low power consumption modes, sophisticated digital and analog peripherals, and extensive support for connectivity technologies. Their microcontrollers, built on the AVR and PIC architectures, are highly regarded for their robust performance in challenging electronic environments. Microchip stands out for extending comprehensive support to developers, including thorough documentation, development tools, and a global distribution network.
Where to Find ATXMEGA128A1U-CU by Microchip Technology Inc
For those interested in purchasing the ATXMEGA128A1U-CU, or finding other microcontrollers from Microchip Technology Inc. or other manufacturers, FindChips.com is an excellent resource. Historically, this part has been available from distributors such as Win Source Electronics, Master Electronics, NAC, Onlinecomponents.com, and Newark. However, to view current stock levels and pricing, it is recommended to visit findchips.com.