BZX84-C12,215 by Nexperia

Overview of BZX84-C12,215 by Nexperia

The BZX84-C12,215 is a Zener diode featuring a nominal Zener voltage of 12V and a power dissipation rating of 250mW. Housed in a SOT-23 package, also known as TO-236AB, this diode offers a compact 3-pin surface mount configuration. Manufactured by Nexperia, the device is compliant with RoHS standards, ensuring that it meets current environmental safety regulations.

Designed to operate efficiently within a wide temperature range of -55°C to 150°C, the BZX84-C12,215 is suited for various voltage regulation applications. It has a maximum dynamic impedance of 25 Ω and a knee impedance up to 150 Ω. The diode’s ability to handle a peak reflow temperature of 260°C for 30 seconds aligns with standard PCB assembly processes, accommodating typical manufacturing requirements. Moreover, its robust design includes a unidirectional polarity and a plastic/epoxy body, facilitating reliability and thermal stability.

Industry Applications for BZX84-C12,215

The BZX84-C12,215 might serve various industries due to its voltage regulation capabilities and durability under extended temperatures. While specific applications should be verified for compatibility and performance by engineering teams, here are some potential use cases:

  • Consumer Electronics: This diode could potentially be used in power supply circuits for consumer electronics such as laptops, cameras, and audio devices. Its small package size and temperature resilience make it suitable for compact, heat-sensitive electronics.
  • Automotive: In automotive applications, the BZX84-C12,215 might be utilized in electronic control units (ECUs) and sensor modules. The ability to operate at high temperatures is crucial in automotive environments which are often subject to thermal extremes.
  • Energy and Power Systems: This device could potentially be implemented in voltage regulation modules used in solar inverters and battery management systems. Its high reliability and environmental compliance are essential for applications where long-term stability is critical.

Note that these potential industry applications are purely illustrative and require thorough analysis and verification for compliance with relevant industry standards and specific design requirements.

About Nexperia

Nexperia is a leading global manufacturer specializing in a broad range of diodes, including Zener Diodes. They are well-regarded for their commitment to high standards of quality and reliability, which is evidenced in their products like the BZX84-C12,215. Nexperia’s Zener diodes are designed to offer stability and precision, making them ideal for voltage regulation applications across multiple industries. The company provides a comprehensive range of electronic components that meet stringent specifications required for modern electronic devices.

Where to Find BZX84-C12,215 by Nexperia

To purchase the BZX84-C12,215, potential buyers should explore our site, findchips.com. Here, you can access real-time pricing and stock information from numerous distributors. Although this part has been historically available through distributors such as New Advantage Corporation, EBV Elektronik, and Mouser Electronics, checking the latest inventory status on findchips.com is recommended.

If alternatives or similar parts are needed, following the Zener Diodes link can help locate a variety of options provided by Nexperia or other manufacturers that meet specific requirements.

Compare pricing for BZX84-C12,215 and other Zener Diodes at findchips.com