Overview of CL21A106KOFNNNE by Samsung Electro-Mechanics
The CL21A106KOFNNNE is a multilayer ceramic capacitor (MLCC) with a capacitance of 10 µF and rated voltage of 16 V, featuring a ±10% tolerance. Manufactured by Samsung Electro-Mechanics, this capacitor is designed in an 0805 [2012 Metric] package, rendering it suitable for a compact surface mount installation. The part has a dimension of 2.0 x 1.25 x 1.35 mm and is characterized by an X5R dielectric, which is ideal for applications requiring stable capacitance characteristics over temperatures ranging from -55ºC to +85ºC.
This capacitor is notably packed in tape and reel format conducive for automated assembly processes, specifically suited for high-volume production environments. Being a general-purpose type, it is adapted for diverse electronics circuits and systems. Details such as part life cycle being ‘Active’, RoHS and REACH compliance further underline its modern utility in electronics, emphasizing environmental considerations. Furthermore, factory lead time for this product is generally around 20 weeks, as of the current writing.
Industry Applications for CL21A106KOFNNNE
Given its specifications and general-purpose designation, the CL21A106KOFNNNE might see viable applications in several industries such as:
- Consumer Electronics: This ceramic capacitor may potentially be used in the manufacturing of various consumer electronic devices such as smartphones, wearable technology, and other portable computing devices due to its compact size and stable capacitance over significant temperature ranges.
- Telecommunications: In telecommunication equipment, this capacitor could potentially provide decoupling and noise filtering functions, which are critical for maintaining signal integrity in communication devices.
- Computing and Data Storage: Its ability to operate over a broad range of temperatures and its compact footprint might render the CL21A106KOFNNNE suitable for use in various computing applications, potentially supporting power management functions in servers or storage units.
Keep in mind these potential industry applications are conceptual and should be thoroughly evaluated by engineering and design teams to meet specific device and industry standards.
About Samsung Electro-Mechanics
Samsung Electro-Mechanics, a pivotal part of the expansive Samsung Group, specializes in the manufacturing of key electronic components. In the realm of Ceramic Capacitors, the company is recognized for its innovative approach and reliability in production. Their extensive catalog includes various capacitor types like the CL21A106KOFNNNE, ensuring adaptability across a broad spectrum of electronics applications. Samsung’s capacitors are particularly noted for their robustness, efficacy in miniaturization, and stability under diverse operational conditions, which is crucial for modern electronics.
Where to Find CL21A106KOFNNNE by Samsung Electro-Mechanics
Procuring the CL21A106KOFNNNE can be efficiently managed through platforms like findchips.com. This service provides up-to-date information on stock levels and pricing from a variety of distributors. Though historically available through distributors such as Avnet Asia, Future Electronics, Mouser Electronics, and Avnet Americas, current availability can vary. Therefore, it is recommended to check findchips.com for the latest supply updates. Additionally, for alternatives to the CL21A106KOFNNNE that might be offered by Samsung Electro-Mechanics or other manufacturers, the Ceramic Capacitors link may be used to explore a range of suitable parts.