XC6SLX25-2FTG256I by AMD

Overview of XC6SLX25-2FTG256I by AMD

The XC6SLX25-2FTG256I is a Field Programmable Gate Array (FPGA) from AMD’s Spartan-6 family, designed for optimal performance in logical applications requiring configurable logic blocks. This product integrates substantial features including 24051 logic cells, 1879 configurable logic blocks (CLBs), and a maximum clock frequency of 667 MHz, all embedded within a lead-free, plastic/epoxy 256-ball grid array (FBGA) package measuring 17 mm x 17 mm with a 1 mm terminal pitch.

Fabricated using CMOS technology, this device stands out due to its robust design, characterized by an operating temperature range from -40 °C to 100 °C and a nominal supply voltage of 1.2V. Compliance with RoHS and REACH standards ensures the environmental criteria of this part is met, while its moisture sensitivity rating of level 3 emphasizes its suitability for precision applications. Furthermore, its industrial temperature grade and a peak reflow temperature of 260 °C underscore its adaptability to harsh working conditions, though it is important to note from the “Part Data Attributes” that the XC6SLX25-2FTG256I bears a qualification status of “Not Qualified,” implying specific use-case validation might be necessary.

Industry Applications for XC6SLX25-2FTG256I

The versatile nature of the XC6SLX25-2FTG256I and its inherent characteristics allow it to potentially serve various high-demand industries. It is important for engineering and design teams to perform thorough analysis and verification to ensure adherence to industry standards and specific application requirements where this FPGA might be utilized.

  • Industrial Automation: In this sector, the FPGA could potentially manage control systems and sensors due to its ability to rapidly process inputs and outputs under variable conditions, which might be vital for real-time decision-making systems.
  • Telecommunications: The high clock speeds and extensive number of logic cells enable this FPGA to potentially handle complex algorithms necessary for signal processing and data transmission technologies.
  • Computing and Data Storage: With its robust configurability and support for numerous I/O operations, it might play a crucial role in managing data flow and storage operations in large data centers, ensuring efficient processing speeds and reliability under industrial conditions.
  • Consumer Electronics: Given its ability to support diverse and simultaneous processing tasks, this FPGA could potentially be found in smart devices where multiple sensors and user inputs need to be coordinated and processed quickly.

About AMD

AMD is a well-regarded player in the semiconductor industry, particularly noted for its innovations in processors and microdevices. Within the realm of Programmable Logic, AMD has made significant contributions, particularly with its range of Field Programmable Gate Arrays. The XC6SLX25-2FTG256I epitomizes the company’s commitment to providing powerful, scalable solutions that engineers across a broad spectrum of industries have come to depend on. AMD’s FPGAs are engineered to meet the demanding requirements of modern electronic environments, balancing performance, power efficiency, and flexibility.

Where to Find XC6SLX25-2FTG256I by AMD

For purchasing the XC6SLX25-2FTG256I, potential buyers should consider searching through findchips.com, where you can compare current stock and pricing from various distributors. Historically, this part has been available through distributors including Avnet Asia, Avnet Americas, Mouser Electronics, DigiKey, and Farnell, though availability may vary. You can also explore other Field Programmable Gate Arrays options that might be offered by AMD or other manufacturers through the comprehensive listing on findchips.com.

Compare pricing for XC6SLX25-2FTG256I and other Field Programmable Gate Arrays / Programmable Logic at findchips.com