Overview of UHW1H102MHD by Nichicon Corporation
The UHW1H102MHD is an Aluminum Electrolytic Capacitor designed and manufactured by Nichicon Corporation. As a polarized capacitor, it features a capacitance of 1000 µF and a rated DC voltage (URdc) of 50V. It tolerates a variance in capacitance of ±20%. This component is formed with aluminum as the dielectric material and is specified for through-hole mounting, with a radial leaded package style. Dimensionally, the capacitor has a diameter of 12.5 mm and an overall length of 30.5 mm, and it is supplied in bulk packaging.
The UHW1H102MHD is RoHS compliant, ensuring it adheres to European Union standards for restricting hazardous substances. It’s also categorized under REACH compliant, signifying its compliance with European regulations on chemicals to protect human health and the environment. Other pertinent specifications include an operating temperature range from -40°C to +105°C, a ripple current rating of 2100 mA, and a leakage current of 0.5 mA. The terminals are finished with tin and placed at a pitch of 5 mm apart.
This capacitor is classified under the Aluminum Electrolytic Capacitors subcategory in the broader category of Capacitors, which makes it suitable for various applications requiring large capacitance values and voltage ratings in a compact form factor.
Industry Applications for UHW1H102MHD
The UHW1H102MHD can potentially be utilized in a variety of industries due to its robust electrical characteristics and mechanical design. Here are some illustrative applications across different sectors:
- Consumer Electronics: This capacitor could potentially be used in power supply units for various consumer electronic devices, where managing voltage fluctuations and smoothing output voltages is crucial.
- Industrial Automation: In automation systems, capacitors like the UHW1H102MHD might be employed in motor drives or power converters, potentially aiding in the reduction of electromagnetic interference and smoothing of power supply lines.
- Computing and Data Storage: This capacitor may be applicable in power management solutions within servers and storage devices, potentially enhancing power efficiency and reliability in rigorous operating conditions.
- Telecommunications: Telecommunication equipment may utilize these capacitors for power regulation purposes, potentially stabilizing power inputs in communications infrastructure.
It is important to note that these potential industry applications are only conceptual illustrations and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application needs.
About Nichicon Corporation
Nichicon Corporation is a leading manufacturer in the world of capacitors, particularly known for its wide range of Aluminum Electrolytic Capacitors. The company produces a broad spectrum of capacitor types, tailor-made for various applications across electronics industries. The UHW1H102MHD, among others produced by Nichicon, is an example of the company’s commitment to delivering high-quality, reliable components for demanding electrical and electronic applications.
Where to Find UHW1H102MHD by Nichicon Corporation
To locate the UHW1H102MHD by Nichicon Corporation or explore alternatives within the Aluminum Electrolytic Capacitors range, the ideal starting point would be on findchips.com. You can view the current stock availability and pricing across multiple distributors. Historically, this part has been available from distributors like LCSC, Avnet Abacus, TME, TTI, Future Electronics, Mouser Electronics, DigiKey, and Newark, but it is recommended to check on findchips.com for up-to-date information.