24AA025E48T-I/OT by Microchip Technology Inc

Overview of 24AA025E48T-I/OT by Microchip Technology Inc.

The 24AA025E48T-I/OT is a 2Kbit serial EEPROM that operates with a serial I2C (2-Wire) interface and conforms to the SOT-23-6 package specification. With a memory configuration of 2 blocks of 128 x 8 bits, it supports a maximum clock frequency of 400kHz and can be powered by a minimum supply voltage of 1.7V. This part is designed for robust performance symbolized by its ability to withstand up to 1 million write/erase cycles and a data retention time of over 200 years. The slim profile SOT-23 package and a small 6-pin count enhance its adaptability in compact circuits.

Suitable for a wide temperature range from -40 °C to 85 °C, it ensures reliable operation in varying environmental conditions, making it a suitable choice for demanding applications. Notably, this device adheres to high safety and environmental standards, being RoHS compliant and lead-free. Its compliance with REACH and having an ECCN code of EAR99 confirms its global applicability with regard to environmental and export regulations.

As per the current data at the time of writing, the factory lead time for the 24AA025E48T-I/OT is approximately 22 weeks and 1 day, which might be relevant for planning and procurement purposes in project timelines.

Industry Applications for 24AA025E48T-I/OT

Please note: The following suggested applications are conceptual illustrations and should be validated by engineering and design teams for specific industry standards and application requirements:

  • Internet of Things (IoT): The 24AA025E48T-I/OT could potentially be used in IoT devices for configuration settings storage or authentication data. The small footprint and serial communication interface make it suitable for smart devices with limited space.
  • Consumer Electronics: Gadgets such as smart watches, fitness trackers, and other wearable technology might use this EEPROM to manage user settings and data without requiring constant power, thanks to its low standby current and reliability.
  • Industrial Automation: In industrial settings, this EEPROM can potentially be utilized for storing firmware settings or calibration data in machinery that operates over wide temperature ranges, given its operational robustness.
  • Computing and Data Storage: It can also be applied in data logging systems within computing infrastructure, aiding in error logging and system configuration across varied operating temperatures.

About Microchip Technology Inc.

Microchip Technology Inc. is an established leader in the semiconductor domain, particularly known for its vast portfolio of microcontroller, mixed-signal, analog, and Flash-IP integrated circuits. Among its offerings, the EEPROM product line is significant, with the 24AA025E48T-I/OT embodying their commitment to reliability and performance in memory technology. Microchip provides a variety of memory solutions, ensuring high endurance and efficient data retention, catering extensively to both industrial and commercial applications.

The contributions of Microchip in the field of memory technology focus not only on performance but also on meeting current environmental standards, ensuring the production and development of components like the 24AA025E48T-I/OT comply with global regulations and technical requirements.

Where to Find 24AA025E48T-I/OT by Microchip Technology Inc

For those looking to source the 24AA025E48T-I/OT, visiting findchips.com is recommended. This platform allows users to compare current stock levels and pricing across multiple distributors. Historically, the part has been available at distributors such as Win Source Electronics, New Advantage Corporation, Master Electronics, and LCSC. However, to find alternate EEPROMs or verify current availability and pricing for the 24AA025E48T-I/OT, using the features of findchips.com ensures comprehensive and up-to-date information.

Compare pricing for 24AA025E48T-I/OT and other EEPROMs / Memory at findchips.com