FPF2700MPX by onsemi

Overview of FPF2700MPX by onsemi

The FPF2700MPX by onsemi is an AccuPower™ technology-based adjustable over-current protection load switch, making it an invaluable asset in protecting circuits from excessive currents that could lead to damage or unsafe conditions. The device supports a current range of 0.4 to 2 A, which can be adjusted based on the requirements of the application it is employed in. It features built-in protections against over-current, thermal events, and under-voltage conditions, ensuring reliable and safe operation under varying electrical conditions. The FPF2700MPX is classified under Peripheral Drivers in the broader category of Drivers And Interfaces.

Distinctly, the FPF2700MPX comes in an MLP-8 package with a highly compact footprint of 3 mm by 3 mm, with a seated height of just 0.8 mm. This miniaturized profile makes it especially suitable for applications where space is at a premium. It boasts a wide operating temperature range from -40 °C to 85 °C, catering to a broad spectrum of industrial and automotive requirements. The component’s supply voltage range extends from 2.8 V to 36 V, making it versatile for various power systems. Manufactured with a nickel palladium gold silver terminal finish and encapsulated in a plastic/epoxy body, the FPF2700MPX champions reliability and performance. Its compliance with RoHS and REACH exemplifies onsemi’s commitment to environmental sustainability.

Industry Applications for FPF2700MPX

The FPF2700MPX by onsemi could be ideal for several industry applications given its adjustable over-current protection features and compact size. Here are some potential use cases:

  • Energy and Power Systems: This component may be suitable for safeguarding sensitive electronic circuits in power distribution systems, preventing over-current conditions that can lead to equipment failure.
  • Transportation and Logistics: In the sphere of transportation, especially in automotive electronics, FPF2700MPX can potentially provide over-current protection in vehicle power systems, enhancing safety and reliability.
  • Renewable Energy: In solar inverters and other renewable energy equipment, the FPF2700MPX could be utilized to protect against current surges, contributing to the longevity and efficiency of these systems.
  • Automotive: Given its operating temperature range and robust protections, it may also find applications in various automotive control systems, where it can protect against over-current and thermal events that vehicles may be exposed to.

Its features such as the wide operating voltage range and the ability to withstand industrial temperature grades make it adaptable across these varied applications.

About onsemi

onsemi, previously known as ON Semiconductor, stands out in the realm of semiconductor solutions, focusing on energy-efficient electronics. Specializing in a wide array of products, including drivers and interfaces, onsemi has carved a niche in developing peripheral drivers like the FPF2700MPX, among others. The company’s focus on innovative solutions extends to addressing the demands of the automotive, industrial, and telecommunications markets, to name a few. onsemi’s products are renowned for their quality, reliability, and performance, making the company a go-to manufacturer for semiconductor components that require precision and durability.

Where to Find FPF2700MPX by onsemi

To ensure reliability and authenticity, it is recommended to purchase FPF2700MPX through verified distributors. Interested buyers can find this part on findchips.com, which aggregates inventory and pricing information from multiple distributors. For exploring Peripheral Drivers and identifying alternative parts to FPF2700MPX that might be offered by onsemi or other manufacturers, findchips.com serves as a comprehensive resource.

Historically, FPF2700MPX has been available at distributors such as Newark, Ameya Holding Limited, Chip 1 Exchange, Component Electronics, Inc., element14 Asia-Pacific, Farnell, and MacroQuest Electronics. However, stock levels and availability can change, so it’s prudent to check the current status at findchips.com for the most up-to-date information.

Compare pricing for FPF2700MPX and other Peripheral Drivers / Drivers And Interfaces at findchips.com