8020.5011 by Schurter Electronic Components

Overview of 8020.5011 by Schurter Electronic Components

8020.5011 is an electric fuse characterized by a time-lag blow feature. Designed for a current rating of 1A and a substantial rated breaking capacity of 1500A, this component is tailored mainly for high-demand applications where a delayed trip can prevent unnecessary interruptions while safely handling transient current spikes. Its dimensions, at 6.3x32mm, make it compatible with standard fuse holders, hence fostering broad application across various systems that require physical size conformity. Compliant with ROHS, CE, CSA, CUL, IEC, UKCA, and UL standards, the 8020.5011 ensures adherence to quality and regulatory norms, making it a reliable choice for circuit protection.

The fuse is designed using ceramic material, affording it excellent thermal and electrical isolation properties. The electrical specifications reveal a tolerance to high voltages up to 500VAC, with a DC rating of 400V. The operational temperature range is quite broad, from -40 °C to 85 °C, accommodating various working environments. The part’s life cycle status is ‘Active’, with a factory lead time of 18 weeks and 3 days as of the current writing, suggesting ongoing production and availability. This durability and specification adherence make the 8020.5011 a viable option for various demanding applications.

Industry Applications for 8020.5011

The characteristics of 8020.5011 suggest its suitability across diverse industries where robust and reliable circuit protection is critical. Below are potential industry applications, chosen based on its attributes:

  • Industrial Automation: Instruments and devices that manage processes might utilize such a fuse to protect against voltage fluctuations and spikes, thereby ensuring continual, safe operations.
  • Consumer Electronics: High-grade electronics such as home theater systems and computer servers, which require dependable circuit protection to safeguard sensitive internal components against power irregularities, could potentially integrate this fuse.
  • Telecommunications: Equipment used in data transmission and networking can benefit from the fault-tolerance offered by a time-lag fuse to minimize disruptions due to overcurrent events.
  • Computing and Data Storage: Protection of data storage systems from power anomalies is crucial to prevent data loss or hardware damage, making the 8020.5011 particularly beneficial in these settings.

Note: These applications are illustrative and require thorough validation by engineering teams to ensure compliance with specific use case requirements and industry standards.

About Schurter Electronic Components

Schurter Electronic Components is a significant player in the domain of circuit protection, with a particular emphasis on Electric Fuses. The company offers a broad range of protective components, including various fuses like the 8020.5011 designed to serve diverse industrial needs. Schurter integrates innovation and technology in manufacturing its components, ensuring they meet global standards and comply with regulatory requirements. The company’s expertise in producing reliable and high-quality electric fuses reinforces its position as a trusted supplier in the market for circuit protection solutions.

Where to Find 8020.5011 by Schurter Electronic Components

To purchase the 8020.5011, it is advisable to conduct research on findchips.com where they provide details about current stock levels and pricing from multiple distributors. Historically, this part has been available from distributors such as Master Electronics, Schukat electronic, Sager, and TME, among others. To explore similar parts or need solutions different from 8020.5011, please use this link: Electric Fuses to find alternate parts provided by Schurter Electronic Components or other manufacturers.

Compare pricing for 8020.5011 and other Electric Fuses / Circuit Protection at findchips.com