5012 by Keystone Electronics Corp

Overview of 5012 by Keystone Electronics Corp.

The Keystone Electronics 5012 is a PCB test point designed for through-hole mounting. This interconnection device features a white connector with a mounting hole diameter of 1.6mm. The contact material is made from phosphor bronze and includes silver-plated contacts, ensuring reliable conductivity and corrosion resistance. The part is RoHS compliant, emphasizing environmental responsibility by minimizing the use of hazardous substances in electronics.

Manufactured by Keystone Electronics, the 5012 serves as a pivotal piece within the broader category of Other Interconnects in electronics. The specifications such as the active part life cycle code, REACH compliance, and ECCN code of ‘EAR99’ make it a versatile component suited for standardized global use without restrictions related to export based on its commodity status.

Industry Applications for 5012

The distinct characteristics of the Keystone 5012 make it an adaptable component across various technology sectors. It’s important to understand that the following potential industry applications are speculative and require thorough analysis and verification by design and engineering teams to ensure compliance with specific standards and requirements.

  • Consumer Electronics: The 5012 could potentially be used in the assembly of consumer electronics where compact and reliable interconnection points are essential. The phosphor bronze material offering good elasticity and the silver plating for enhanced conductivity makes it suitable for devices like smartphones and tablets.
  • Computing and Data Storage: Data servers and storage units might utilize this type of through-hole test point for system diagnostics and troubleshooting, aiding in the maintenance of complex electronic components.
  • Telecommunications: Telecommunication devices, such as transceivers and network routers, might employ such interconnection devices to facilitate production testing and operational assessments.
  • Electronic Manufacturing: In electronic manufacturing settings, the 5012 serves as a crucial component within testing phases, ensuring that every batch of electronic products meets the rigorous performance standards prior to shipment and deployment.

Note: These applications are conceptual in nature and must be explored under the guidance of respective industry standards and project specifications.

About Keystone Electronics Corp.

Keystone Electronics Corp. is a reputable manufacturer known for their wide array of electronic components, specializing in Other Interconnects and connectors. They produce a range of products similar to the 5012, serving multiple facets of the electrical and electronics industries. Keystone Electronics prioritizes innovation and compliance in its design and manufacturing processes, ensuring that their products like the 5012 meet global regulatory and environmental standards.

Where to Find 5012 by Keystone Electronics Corp

To source the Keystone Electronics 5012 interconnection device, potential buyers should consider performing their research on Findchips.com. This platform provides up-to-date inventory statuses, pricing, and availability from a variety of distributors. Traditionally, the part has been available from distributors such as New Advantage Corporation, LCSC, Chip1Stop, and Mouser Electronics, among others. However, for the most current stock levels and possible purchasing options, visit Findchips.com and explore the Other Interconnects section for alternative solutions or similar products from other manufacturers if necessary.

Compare pricing for 5012 and other Other Interconnects / Connectors at findchips.com