Overview of STM32L4P5CGU6 by STMicroelectronics
The STM32L4P5CGU6 by STMicroelectronics is an ultra-low-power microcontroller which features an Arm Cortex-M4 core with floating-point unit (FPU) operating at 120 MHz. It is equipped with 1 MB of Flash memory and supports USB OTG (On-The-Go) and Digital Filter for Sigma-Delta Modulators (DFSDM). Additionally, this microcontroller includes the Chrom-ART Accelerator for enhanced graphic capabilities. One of the distinct aspects of this microcontroller is its packaging in a 48-pin UFQFPN (Ultra-thin Fine Pitch Quad Flat Package No leads), and it is compliant with RoHS (Restriction of Hazardous Substances).
As part of the Microcontrollers subcategory, this product is in an active part life cycle stage and meets REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliance. At the time of writing, its factory lead time stands at 13 weeks, indicating a moderate wait time from order to delivery under current conditions.
Industry Applications for STM32L4P5CGU6
Given its features and capabilities, the STM32L4P5CGU6 could serve various industries with specific, high-demand needs for powerful yet power-efficient processing capabilities. Below are some potential industry applications:
- Consumer Electronics: This microcontroller could potentially be implemented in advanced consumer electronic products such as wearables, hand-held gaming devices, or smart home devices. Its low power consumption paired with powerful processing capabilities and graphic acceleration makes it suitable for devices requiring long battery life and robust display features.
- Internet of Things (IoT): For IoT devices that require efficient power use and high processing capabilities, the STM32L4P5CGU6 could be ideal. Applications may include smart sensors, IoT hubs, or connected appliances, where the USB OTG could facilitate quick and flexible connectivity options.
- Smart Cities: In applications related to smart city infrastructure, such as traffic management systems or public transportation displays, this microcontroller’s graphic processing ability and efficient operation could enable sophisticated, real-time information processing and display solutions.
- Healthcare: In the healthcare industry, this product could potentially be used in portable medical devices or health monitoring systems, where accurate, rapid processing of large volumes of data is critical, and device longevity is paramount.
Note that these potential industry applications are only conceptual and illustrative. Engineering and design teams must conduct rigorous analysis and verify adherence to industry standards and specific application requirements before implementing this microcontroller into any product.
About STMicroelectronics
STMicroelectronics is a global leader in semiconductor solutions, known for its focus on developing products that are crucial in the realm of Microcontrollers and processors. The company invests heavily in research and development of innovative technologies that advance both the performance and energy efficiency of electronic components across a wide array of industries. The STM32L4P5CGU6 is a part of their STM32 family, which is widely recognized for its robust architecture, scalability, and integration features, suitable for everything from simple design projects to complex systems.
Where to Find STM32L4P5CGU6 by STMicroelectronics
To purchase or verify the availability of STM32L4P5CGU6, one should consult findchips.com. It has been available historically through distributors like EBV Elektronik, Avnet Silica, Future Electronics, and Mouser Electronics among others. However, potential buyers should visit findchips.com to get the most current stock levels and pricing information. Additionally, the link provided can also be used to explore alternate Microcontrollers that might be offered by STMicroelectronics or other manufacturers.