DP83848IVVX/NOPB by Texas Instruments

Overview of DP83848IVVX/NOPB by Texas Instruments

The DP83848IVVX/NOPB is an industrial temperature, 10/100-Mbps Ethernet physical layer (PHY) transceiver that supports Serial Network Interface (SNI) and Joint Test Action Group (JTAG) protocols. Encased in a 48-lead low-profile quad flat package (LQFP) with dimensions of 7 mm x 7 mm, this device is built to meet the robust demands of industrial environments with operating temperatures ranging from -40°C to 85°C. The device features a single transceiver function, compliant with RoHS and REACH standards, making it suitable for eco-conscious and globally marketed applications.

Engineered by Texas Instruments, a leader in semiconductor solutions, the part integrates capabilities for Ethernet networking in applications requiring data rates up to 100 Mbps. Key attributes include a supply voltage of 3.3 V, CMOS technology, and a data rate capability of 100000 Mbps, indicating its efficiency in high-speed data transfer environments. Additionally, its construction adheres to the JEDEC standards for moisture sensitivity, ensuring reliability under various environmental conditions.

Industry Applications for DP83848IVVX/NOPB

The DP83848IVVX/NOPB could potentially serve various demanding industry applications. Due to its specifications and capabilities, it is ideally suited for:

  • Industrial Automation: This sector demands robust and reliable data transmission hardware that can operate under extreme industrial conditions. The transceiver’s broad operating temperature range and industrial-grade specifications make it potentially suitable for facilitating real-time process control and automation systems.
  • Telecommunications: In telecommunication infrastructure, where reliable and high-speed data transfer is crucial, this Ethernet PHY transceiver could potentially support activities involving data aggregation, routing, and signaling in telecommunications equipment.
  • Consumer Electronics: Used in smart home devices which require stable and fast network connectivity, this transceiver could possibly handle data streaming aamong devices within the IoT ecosystem in a consumer’s home.
  • Computing and Data Storage: For networking hardware such as routers, switches, and network interface cards, this device could offer reliable physical layer solutions, improving the efficiency of data centers and networked storage solutions.

Note: These potential industry applications are only conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Texas Instruments

Texas Instruments (TI) is a globally recognized leader in the creation of semiconductors and various electronic components. Particularly prominent in the domain of Network Interfaces, TI designs and manufactures devices that form the backbone of modern telecommunications and networking. With products like the DP83848IVVX/NOPB and similar Ethernet transceivers, TI provides solutions that cater to a broad spectrum of telecommunication needs, offering reliability and performance that is crucial for the infrastructure of industries such as computing, consumer electronics, and industrial automation.

Where to Find DP83848IVVX/NOPB by Texas Instruments

To procure the DP83848IVVX/NOPB, potential buyers should consider using platforms like findchips.com to access real-time availability and pricing from various distributors. Historically, this part has been available from distributors such as Win Source Electronics, LCSC, Chip1Stop, and Mouser Electronics, among others. However, stock levels and pricing are subject to change, and it is recommended to consult Findchips for the most current information. Besides direct procurement, the site also facilitates comparison with alternate parts in the Network Interfaces category to ensure that the selected part matches the application requirements.

Compare pricing for DP83848IVVX/NOPB and other Network Interfaces / Telecommunication Circuits at findchips.com