Overview of M80-4600842 by Harwin
The M80-4600842 is a female board connector characterized by its 8 contacts situated across 2 rows, along with a crimp terminal for secure attachment. This part features a compact pitch of 0.079 inches and supports a wire size of 22 AWG, ensuring versatility and reliability in connection solutions. Its insulator, composed of black, glass-filled polyphenylene sulfide, offers high durability and resistance to thermal degradation, making it suitable for demanding applications. The connectors are also described as having lead-free compliance and are RoHS certified, underscoring their environmental consideration.
Significantly, the M80-4600842 is equipped with features such as a panel mountability and compatibility with contacts specified as M80-0110001, enhancing its utility and ease of integration into various setups. This connector type is appropriate for signal applications where a rated current of 3 A is required. Moreover, the provided tin over nickel barrier on the termination finish assures good solderability and contact reliability.
The M80-4600842 is specifically listed under the subcategory of Headers and Edge Type Connectors and boasts multiple mounting options including M2x0.4 thread mounting and jackscrew, which aids in enhanced mechanical fixation and connection security. Its features make it optimally suited for a variety of electronic applications requiring robust and precise connectivity.
Industry Applications for M80-4600842
The versatile attributes of the M80-4600842 make it suitable for potential deployment across multiple industries. It is essential to note that these applications are conceptual and must be verified for specific industry standards and requirements:
- Industrial Automation: Within automated manufacturing lines, connectors like M80-4600842 might be used for sensor connections or for interfacing modular components that require reliable, repeatable connectivity.
- Consumer Electronics: This connector could be potentially utilized in consumer electronics production, especially in devices where compact, high-density board-to-board connections are necessary, due to its small pitch and high current rating.
- Computing and Data Storage: Server farms and data centers could use such connectors for ensuring robust communications between different circuit boards, facilitated by M80-4600842’s durability and efficient crimp termination feature.
- Telecommunications: Given the environment these setups often operate in, the high operating temperature range and excellent insulation resistance make M80-4600842 a probable choice for connecting devices in routing and network hardware.
It’s critical for engineering and design teams to evaluate these deployment scenarios to ensure they adhere to required industry standards and application-specific requirements.
About Harwin
Harwin is a notable player in the realm of electronic connectors, particularly excelling in the production of Headers and Edge Type Connectors. The company’s offerings, including the M80-4600842, are highly regarded in the industry for their innovativeness and reliability. Harwin’s connectors are designed to meet stringent quality standards which make them suitable for a wide range of industrial applications. The company also focuses on producing components that are not just high-performance but also environmentally friendly as evident from their commitment to lead-free and RoHS compliant manufacturing processes.
Where to Find M80-4600842 by Harwin
To secure the M80-4600842 connector, potential buyers should look to resources like findchips.com. This part and other related Headers and Edge Type Connectors are accessible through the platform, which offers current pricing and stock levels from various distributors. In the past, distributors such as Powell Electronics, Mouser Electronics, DigiKey, and Farnell have carried this component. However, it is recommended to check on findchips.com for the most updated availability and to explore potential alternatives to the M80-4600842 offered by Harwin or other manufacturers.