TCJ5477M016R0100E by Kyocera AVX Components

Overview of TCJ5477M016R0100E by Kyocera AVX Components

The TCJ5477M016R0100E is a polarized Tantalum Capacitor crafted by Kyocera AVX Components, notable for its solid polymer dielectric material. This component is designed to perform in a range of electronic circuits, offering a capacitance of 470 µF and a rated DC voltage of 16V. Its tolerance levels are set at ±20%, providing flexibility in applications where voltage levels might fluctuate.

Characteristically, it includes a low Equivalent Series Resistance (ESR) of 100 mΩ, facilitating efficient performance by minimizing power loss and heat generation, thus improving the reliability and longevity of devices using this capacitor. Additionally, its ripple current rating stands at 700 mA, which allows it to handle higher transient currents effectively. The physical configuration of this capacitor includes a 2917 chip size, which makes it suitable for surface mount technology, beneficial for compact and densely populated PCBs. The part’s compliance with RoHS and REACH standards underscores its suitability for use in various markets worldwide, while its operational temperature range from -55°C to +105°C ensures its adaptability to diverse environmental conditions. The factory lead time for this capacitor is 20 weeks as of the current writing.

Industry Applications for TCJ5477M016R0100E

The TCJ5477M016R0100E could potentially be effective in various applications across different industries, especially those requiring reliable capacitive solutions in environments with fluctuating temperatures and circuit complexities. Here are a few industries where this capacitor could theoretically find utility:

  • Consumer Electronics: In devices like laptops or smartphones, high-performance capacitors are crucial for power supply stability and efficiency. The TCJ5477M016R0100E might be used to manage power distribution effectively, considering its ability to handle significant ripple currents and its low ESR characteristics.
  • Audio and Video Systems: High-fidelity audio equipment, which demands stable voltage and low noise levels, could potentially utilize such capacitors. With its tolerance to high temperatures and low leakage current, this capacitor might support the continuous, stable operation necessary in these systems.
  • Entertainment and Gaming: Gaming consoles and VR equipment, which often strain their electronic components, might find the robust specifications of the TCJ5477M016R0100E useful. The capacitor’s capability to operate at high frequencies and handle ripple currents could enhance device performance and durability.

These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Kyocera AVX Components

Kyocera AVX is a leading manufacturer of advanced electronic components, with a particular focus on Tantalum Capacitors. Their components are widely recognized for their quality, reliability, and innovative designs, making them a top choice for engineers and procurement specialists alike. The TCJ5477M016R0100E is one among many capacitors that Kyocera AVX offers, designed to meet the stringent requirements of contemporary electronic devices. Kyocera AVX’s commitment to maintaining robust manufacturing standards and producing consistently reliable parts has made them a pivotal player in the global electronics component market, particularly in sectors requiring high-grade capacitive solutions.

Where to Find TCJ5477M016R0100E by Kyocera AVX Components

For procurement specialists and engineers looking to source the TCJ5477M016R0100E, it’s recommended to explore options on findchips.com. This platform provides up-to-date information on stock levels and competitive pricing from various distributors. Although the part has historically been available at distributors such as Avnet Asia, Avnet Abacus, TME, RS, Mouser Electronics, Avnet Americas, DigiKey, and Newark, checking on findchips.com will give you the most current availability and pricing. Additionally, for those seeking alternative parts to TCJ5477M016R0100E that might be offered by Kyocera AVX Components or other manufacturers, the Tantalum Capacitors link on findchips.com can be immensely useful.

Compare pricing for TCJ5477M016R0100E and other Tantalum Capacitors at findchips.com