Overview of BC817-25,215 by Nexperia
The BC817-25,215 by Nexperia is a NPN general-purpose transistor capable of handling collector-emitter voltage up to 45V and continuous collector current up to 500mA. Designed in a TO-236AB package, this small signal bipolar transistor offers reliable switching and amplification functionalities. Among its key features, it has a power dissipation capacity of 250mW and integrates seamlessly into circuit boards with its surface mount design. The component includes 3 pins and adheres to environmental and regulatory standards such as RoHS and REACH compliance. Notable characteristics include a maximum power dissipation of 0.25 W, a high collector-base capacitance of up to 3 pF, and a nominal transition frequency of 100 MHz, making it adept for high-frequency applications.
Industry Applications for BC817-25,215
The BC817-25,215 could be employed in a variety of settings due to its general-purpose nature and robust design. Below are conceptual applications across several industries where this part might be utilized:
- Consumer Electronics: In devices such as audio amplifiers, home automation systems, and low-power controllers where reliable switching is essential. Its low saturation voltage and high efficiency could enhance device performance and longevity.
- Computing and Data Storage: This transistor may be utilized for power management functions in devices such as SSDs or portable computing devices, potentially improving energy efficiency and reducing heat generation.
- Telecommunications: The BC817-25,215 might be found in signal amplification roles in network devices, possibly ensuring stable and clear signal transmission necessary for high-quality communications.
- Industrial Automation: Considering its capability to work within a wide range of temperatures and its robust design, this component could be suited for use in industrial control systems, potentially aiding in the regulation and control of manufacturing equipment.
- Electronic Manufacturing: It might be used in the testing equipment for quality control processes or in the production equipment itself, possibly providing consistent performance critical for creating reliable electronic goods.
Please note that the aforementioned potential industry applications are conceptual representations and should be thoroughly analyzed and verified by engineering and design teams according to industry standards and specific application requirements. Usage of this part in applications like automotive or medical devices, which require stringent certification and adherence to specific standards, has not been explicitly stated and should be approached with careful validation.
About Nexperia
Nexperia is a prominent player in the semiconductor industry, specializing in components such as diodes, bipolar transistors, and ESD protection devices. In the realm of Small Signal Bipolar Transistors, Nexperia consistently delivers parts that are known for their reliability and performance, including the BC817-25,215. They focus on manufacturing products that meet the highest industry standards with regards to performance, power efficiency, and durability. The diversity of their portfolio allows them to cater to a vast range of technological applications, from consumer electronics to industrial automation.
Where to Find BC817-25,215 by Nexperia
To purchase the BC817-25,215, the best resource is findchips.com, where you can compare current stock levels and pricing from various distributors. Historically, this part has been available at distributors such as Mouser Electronics, DigiKey, Future Electronics, and Newark. However, stock availability may vary, and potential buyers are encouraged to check for the most current information. To explore alternate parts of Small Signal Bipolar Transistors that might be offered by Nexperia or other manufacturers, findchips.com provides a comprehensive directory and comparison tool.