MAX6029EUK41+T by Analog Devices Inc

Overview of MAX6029EUK41+T by Analog Devices Inc.

The MAX6029EUK41+T is an ultra-low-power precision series voltage reference from Analog Devices Inc. encapsulated in a 5-SOT_23 package with 5 pins. It offers a fixed reference voltage range between 4.0899V to 4.1021V, maintaining an initial accuracy of 0.15%. The part operates efficiently across a wide temperature spectrum from -40 to 85°C. With a temperature coefficient of ±30 ppm/°C, this component ensures stable performance under varying environmental conditions. Its nominal output voltage is 4.096 V, making it suitable for precision applications where stable voltage is critical. Additionally, it is RoHS compliant and utilizes BiCMOS technology, offering benefits such as reduced power consumption and improved speed performance compared to traditional CMOS technology.

Industry Applications for MAX6029EUK41+T

The MAX6029EUK41+T might potentially be suitable for deployment across a variety of industries due to its precise and stable voltage output and robust operating temperature range. Below are a few example industries and potential applications:

  • Healthcare: Given its high precision and stability, this voltage reference could potentially be integrated into medical devices that require stringent voltage control for accurate readings and device safety.
  • Telecommunications: Its ultra-low power consumption and ability to operate across a wide temperature range might make it suitable for telecommunications equipment, especially those placed in environments subject to temperature variations.
  • Internet of Things (IoT): The precision series voltage reference could potentially serve in IoT devices that rely on accurate voltage for sensor calibration, data accuracy, and long battery life due to power-efficient operations.

Note: The potential industry applications listed above are conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. is distinguished in the field of semiconductor design and manufacturing, especially noted for its line of products in the Voltage References subcategory of Power Circuits. The company excels in producing components that enhance performance, reduce power consumption, and increase the precision of electronic circuits. The MAX6029EUK41+T is just one example of their innovative approach in designing voltage references that meet stringent industrial requirements. Analog Devices Inc.’s ongoing commitment to quality and sustainability is reflected in their production of RoHS compliant and technologically advanced components such as the MAX6029EUK41+T.

Where to Find MAX6029EUK41+T by Analog Devices Inc

To purchase the MAX6029EUK41+T, it is recommended to use findchips.com. By visiting our platform, you can also explore other similar Voltage References and components that might be offered by Analog Devices Inc or other manufacturers. Historically, this part has been available through distributors like Analog Devices Inc, Mouser Electronics, and Newark. We strongly recommend checking the most current stock levels and pricing on findchips.com to ensure availability.

Compare pricing for MAX6029EUK41+T and other Voltage References / Power Circuits at findchips.com