MAX7461EUK+ by Analog Devices Inc

Overview of MAX7461EUK+ by Analog Devices Inc.

The MAX7461EUK+ part by Analog Devices Inc. is a Loss-of-Sync Alarm integrated circuit, housed in a SOT-23 package with 5 pins. It operates over a wide temperature range from -40°C to 85°C, which makes it adaptable to a variety of operating environments. Specifically designed for the Other Consumer ICs subcategory, this part employs BiCMOS technology which is advantageous for driving precision and accuracy in its applications.

The component is encapsulated in a plastic/epoxy body with a rectangular, small outline, low-profile, shrink-pitch shape. The terminals are in gull wing form with a pitch of 0.95 mm, finished in matte tin (Sn), ensuring good solderability and reliability in PCB mounting. This device supports a supply voltage range from 4.5V to 5.5V, making it flexible for varied consumer circuit designs. Manufactured since May 2006, MAX7461EUK+ remains active in the market underlining its continued applicability and reliability in its field.

Industry Applications for MAX7461EUK+

The considerate design of the MAX7461EUK+ allows it to potentially serve an array of industrial applications:

  • Consumer Electronics: This IC could potentially be used in video processing equipment where maintaining sync is crucial. Its ability to operate at wide temperatures and robust package design might make it suitable for consumer devices exposed to varied environmental conditions.
  • Audio and Video Systems: In audio and video systems, the synchronization of audio to video is critical; a loss of sync can degrade user experience. The MAX7461EUK+ could potentially assist in monitoring sync status and sending alerts if desynchronization occurs.
  • Industrial Automation: Automated manufacturing processes that rely on precise timing sequences might find the sync monitoring capabilities of this IC advantageous, for example in conveyor belt systems or automated robotic arms in assembly lines.
  • Communication and Networking: Communication systems where data packets must synchronize to maintain the integrity of transmitted information might also benefit from the implementation of such a device.

Note: These potential industry applications are conceptual and require engineering verification to ensure compatibility and standard adherence for specific uses.

About Analog Devices Inc.

Analog Devices Inc. is a prominent manufacturer widely recognized for its substantial range of Other Consumer ICs and broader consumer circuit solutions. Known for integrating innovative technologies with robust manufacturing processes, Analog Devices ensures high reliability and performance in its components. The MAX7461EUK+ is an example of their commitment to high-quality and precision in consumer electronics. The company’s diverse catalog ensures they are a go-to for both specialized and common consumer electronic components.

Where to Find MAX7461EUK+ by Analog Devices Inc

To locate the MAX7461EUK+ part, a reliable resource is findchips.com, where you can also explore other options in the Other Consumer ICs category. Past distributors have included Analog Devices Inc itself among others, though availability can vary. Up-to-date stock levels and pricing can be accessed through findchips.com, ensuring you locate your required part promptly and efficiently.

Compare pricing for MAX7461EUK+ and other Other Consumer ICs / Consumer Circuits at findchips.com