DM53740-15 by ITT Interconnect Solutions

Overview of DM53740-15 by ITT Interconnect Solutions

The DM53740-15 is a D-Sub contact pin designed for crimping and crafted from a copper alloy. It is intended for use with specific connectors and accommodates a range of cable types including RG-187/U and RG-179B/U. Elements like the gold-plated contacts ensure optimal connectivity and corrosion resistance, contributing to a reliable signal transmission. This component is rated for an operating current of 5 Amperes and can withstand a temperature range between -65 °C to 150 °C, making it a durable choice for various applications. The DM53740-15 is RoHS and REACH compliant, ensuring it meets current environmental safety standards.

Industry Applications for DM53740-15

The DM53740-15 part could potentially serve in a variety of industry applications owing to its robust design and specifications. Below are a few possible sectors that might find this component suitable:

  • Internet of Things (IoT): Given its capacity to handle a wide range of temperatures and robust physical properties, this part could potentially be used in IoT devices, where stable and reliable connections are essential for data collecting sensors and smart devices.
  • Industrial Automation: The durability provided by the gold-plated contacts and the high temperature operating range could make it a fitting choice for industrial automation equipment that requires dependable and long-lasting performance in challenging conditions.
  • Computing and Data Storage: Devices within these sectors might utilize the DM53740-15 for their signal transmission requirements, benefiting from its resistance to physical and temperature-induced degradation, which ensures sustained connectivity.
  • Telecommunications: The coaxial contact design of this part, along with its compatibility with specific cable types, could optimally support telecommunications applications where signal integrity is critical.

It should be noted that these potential industry applications are merely illustrative and require thorough compatibility assessments by engineering and design teams to guarantee compliance with industry-specific standards and particular application requirements.

About ITT Interconnect Solutions

ITT Interconnect Solutions is a prominent manufacturer within the electronics industry, specializing in the production of a broad array of Assembly Items, such as the DM53740-15. Their standardized quality of manufacturing, underpinned by certifications like RoHS, ensures compliance with environmental regulations and industry standards across their products. The vast portfolio includes diverse connector supports and accessories tailored to meet the technical and operational needs of various applications.

Where to Find DM53740-15 by ITT Interconnect Solutions

To source the DM53740-15, potential purchasers are recommended to visit findchips.com. At FindChips, users can also explore alternative parts within the category of Assembly Items. Historically, the part has been available at distributors such as Master Electronics, Avnet Abacus, and PEI Genesis. However, it’s advisable to check the latest stock levels and pricing information directly on FindChips to ensure availability and competitive offerings.

Compare pricing for DM53740-15 and other Assembly Items / Connector Support at findchips.com