Overview of RP509Z111B-E2-F by Nisshinbo Micro Devices
The RP509Z111B-E2-F by Nisshinbo Micro Devices is a highly integrated, synchronous buck regulator designed for power conversion. Part of the Switching Regulator or Controllers subcategory, it provides a nominal output voltage of 1.1 V from an input ranging between 2.3 V and 5.5 V. This versatility is critical for applications requiring efficient power management within compact device footprints.
Key attributes of RP509Z111B-E2-F include a maximum output current of 1.6 A and switching frequency up to 7.2 MHz, which facilitates rapid response to load changes while maintaining stability. The device features voltage-mode control with pulse-width modulation (PWM) for enhanced precision in controlling the power conversion process. With overall dimensions being exceptionally compact — 1.28 mm x 0.88 mm — and a maximum seated height of just 0.69 mm, the component is ideal for dense, space-constrained printed circuit boards (PCBs).
Favorable for its environmental compliance, the RP509Z111B-E2-F meets RoHS and REACH standards, ensuring it is suited for global electronic market applications where environmental considerations are paramount. This part presents a robust solution for designers looking for a buck converter that combines miniaturization with reliable power handling capabilities.
Industry Applications for RP509Z111B-E2-F
The RP509Z111B-E2-F is a versatile component that might be suited for various high-demand industries. Given the part’s attributes and specifications, its potential applications are broad, although it is important for engineering and design teams to validate each application for industry-specific standards and requirements.
- Internet of Things (IoT): This industry often requires components that can operate reliably in various voltage scenarios and compact devices. The RP509Z111B-E2-F could potentially be used in IoT devices such as smart sensors and connected wearables, where efficient power management is critical for battery life preservation and reliable performance.
- Computing and Data Storage: With its capability to handle significant power in a small package, the RP509Z111B-E2-F might be applied in compact data storage units and low-power computing devices, possibly ensuring stable operation within strict thermal and size constraints typically seen in these applications.
- Telecommunications: The telecom industry often seeks components that provide stability and energy efficiency, particularly for handheld and portable communication devices. The RP509Z111B-E2-F could potentially fit the requirements for power converters in mobile phones, routers, and other network devices that benefit from its low voltage, high switching frequency, and compact form.
The possibilities mentioned are conceptual and illustrative. Actual application in these industries should be carefully validated by engineering and design teams to conform to specific industry requirements and standards.
About Nisshinbo Micro Devices
Nisshinbo Micro Devices, previously known as Japan Radio Co., Ltd, has a reputable standing in the development of advanced semiconductor solutions with a comprehensive focus on Switching Regulator or Controllers. Their portfolio includes a variety of power circuits aimed at improving energy efficiency and reducing space requirements in a wide range of electronic applications. Consistent innovation and dedication to quality have enabled Nisshinbo Micro Devices to support a diverse range of market needs. The RP509Z111B-E2-F is one among many products designed to meet high standards of reliability, efficiency, and performance.
Where to Find RP509Z111B-E2-F by Nisshinbo Micro Devices
To locate the RP509Z111B-E2-F for purchase, potential buyers should use findchips.com. On the site, under the Switching Regulator or Controllers section, users can also find alternative parts by Nisshinbo Micro Devices or other manufacturers. Historically, distributors such as Onlinecomponents.com, Mouser Electronics, and DigiKey have stocked this component, though current availability and pricing have to be checked on findchips.com.