CY8C6347FMI-BLD53T by Infineon Technologies AG

Overview of CY8C6347FMI-BLD53T by Infineon Technologies AG

The CY8C6347FMI-BLD53T is a 32-bit microcontroller (MCU) from Infineon Technologies AG, operating at a frequency of 150 MHz. Positioned within the Multifunction Peripherals subcategory, this component integrates the powerful features of the PSoC 6 family, making it highly versatile for a range of tech applications. It includes a fine pitch ball grid array (BGA) packaging, specifically encapsulated in a very thin profile and fine pitch rectangular plastic/epoxy package (VFBGA) with 104 terminals.

The chip is designed to operate over a broad range of temperatures, from -40 °C to +85 °C, ensuring reliability under varying environmental conditions. This robust temperature range, combined with a high moisture sensitivity level (MSL 1), indicates that the device is suitable for applications requiring durability and longevity. Supporting modern manufacturing standards, the CY8C6347FMI-BLD53T is also compliant with RoHS and REACH regulations, ensuring it meets contemporary environmental and safety requirements.

Technologically, the chip uses CMOS technology and incorporates a Bluetooth SoC, broadening its ability to connect and interact wirelessly with other devices within IoT ecosystems. Furthermore, the part is exemplified by its slight dimensions – only 5 mm in length and approximately 3.841 mm in width – enabling its deployment in space-constrained applications.

Industry Applications for CY8C6347FMI-BLD53T

The versatile features of the CY8C6347FMI-BLD53T make it potentially applicable in several industries, though these applications are conceptual and would require verification and testing by professional engineering teams according to specific industry standards and needs.

  • Security and Surveillance: The MCU’s Bluetooth capability and robust processing power might potentially be utilized in security systems for wireless communication between sensors and central security hubs, enhancing real-time data transmission and system responsiveness.
  • Audio and Video Systems: Given its high operating frequency and wireless functionalities, this chip could potentially be integrated into audio or video systems, facilitating advanced audio processing capabilities and wireless streaming features.
  • Robotics and Drones: The durability offered by its wide operating temperature range and small physical footprint might make the CY8C6347FMI-BLD53T a suitable candidate for control systems in robotics and drones, where size, reliability, and multitasking are crucial.

Please note that these industry applications are illustrative and require thorough analysis and evaluation by design teams to ensure compliance with specific application requirements and industry regulations.

About Infineon Technologies AG

Infineon Technologies AG is a prominent player in the semiconductor industry, renowned for its innovative contributions across various sectors, including automotive, industrial power control, power management, and chip card & security. In the realm of Multifunction Peripherals, Infineon’s product offerings are distinguished by their integration of multiple functionalities, which aligns well with the growing demands for more efficient, multi-capable devices in modern electronics.

Products like the CY8C6347FMI-BLD53T exemplify Infineon’s commitment to technology that supports interconnected and automated environments, paving the way for advancements in various application sectors.

Where to Find CY8C6347FMI-BLD53T by Infineon Technologies AG

To procure the CY8C6347FMI-BLD53T, one can explore various distributors. However, due to fluctuating stock levels, it is advised to check current availability and pricing through findchips.com. Historically, this part has been available through distributors including Chip1Stop, Future Electronics, RS, Mouser Electronics, EBV Elektronik, DigiKey, and Farnell. For alternative options, you may also review other products within the Multifunction Peripherals category on findchips.com for components that might suit different requirements.

Compare pricing for CY8C6347FMI-BLD53T and other Multifunction Peripherals / Microcontrollers and Processors at findchips.com