Overview of CD19FD561FO3F by Cornell Dubilier Electronics Inc.
The CD19FD561FO3F is a mica capacitor with a capacitance of 560pF and a voltage rating of 500V. Defined by its precision, the capacitor features a tightly controlled capacitance tolerance of ±1%, which ensures stable performance under varying conditions. The part is designed with radial leads and a through-hole mount, making it suitable for breadboards and permanent PCB installations where durability and reliability are priorities.
This mica capacitor operates over a wide temperature range from -55°C to 125°C, suggesting its resilience in extreme environments. The Temperature Coefficient (TC) is specified as 0/+70 ppm/°C, indicating minimal fluctuation in capacitance with temperature changes. Compliant with RoHS and REACH standards, CD19FD561FO3F ensures environmental safety and is suitable for use in a wide array of electronic products across various markets.
Industry Applications for CD19FD561FO3F
In selecting the appropriate applications for the CD19FD561FO3F, there are several industries where this component may prove essential. Below are selected industries and potential use cases:
- Consumer Electronics: The capacitor could potentially be used in audio equipment such as amplifiers and equalizers where precise capacitance helps maintain audio integrity and reduces signal distortion. The through-hole mounting style also ensures robust physical mounting for devices subjected to frequent use.
- Electronic Manufacturing: This mica capacitor is suitable for high-frequency applications such as RF transmitters and receivers, where reliable performance and minimal variations due to temperature or voltage changes are critical. The tight tolerance on capacitance ensures consistent behavior, which is crucial for maintaining product specifications during manufacturing.
- Industrial Automation: In automation hardware, such as PLCs (Programmable Logic Controllers), which require reliable timing and control circuitry, the CD19FD561FO3F might serve as a timing or filter capacitor. Industrial environments often involve extreme temperatures, making this capacitor’s wide operating temperature range especially relevant.
The potential applications listed are conceptual and must be carefully analyzed and verified by engineering teams to ensure compliance with industry standards and specific application requirements.
About Cornell Dubilier Electronics Inc.
Cornell Dubilier Electronics Inc. specializes in the production of reliable, high-quality capacitors, notably in the Mica Capacitors subcategory. Their pedigree in crafting such components is well-established, with a focus on delivering products that meet the rigorous demands of various electronic applications. CD19FD561FO3F and similar mica capacitors from Cornell Dubilier are distinguished by their precision, durability, and compliance with environmental standards, making them a preferred choice for many sectors within the electronics industry.
Where to Find CD19FD561FO3F by Cornell Dubilier Electronics Inc
To locate and purchase the CD19FD561FO3F, visitors can explore findchips.com. On our platform, one can find the most current stock levels, pricing, and availability from various distributors. Historically, this part has been available through distributors such as Master Electronics, Onlinecomponents.com, RS, Mouser Electronics, DigiKey, and Newark. However, for up-to-date information, it is recommended to search through findchips.com. Additionally, the site provides options to explore other Mica Capacitors that might meet different specifications and requirements.