Overview of SKRPACE010 by Alps Alpine Co Ltd.
The SKRPACE010 is a Keypad Switch that features a single normally open, single pole single throw (SPST) configuration. It is characterized by its momentary-tactile switch action and has specifications that include a low contact current of 0.05A at a maximum of 16VDC. The operating force required for activation is 2.55N, making it suitable for devices requiring precise force feedback. The dimensions of this part – 4.2mm in length, 3.2mm in width, and 1.6mm in height – highlight its compact nature, ideal for applications where space is at a premium. Manufactured by Alps Alpine Co Ltd, a leader in the field of electronic components, this part is designed with a sharp stem actuator and uses solder terminals for surface mount (straight) assembly.
The SKRPACE010 is aimed at those seeking robust performance and durability, with an electrical life of 50,000 cycles and an insulation resistance of 100 million ohms. It offers a dielectric withstand voltage of 250VAC, ensuring operational integrity under various electrical stress conditions. Notably, the part is RoHS compliant, adhering to current environmental standards regarding the restriction of hazardous substances in electrical and electronic equipment.
Industry Applications for SKRPACE010
Given its specifications, the SKRPACE010 could potentially be suitable for a variety of industry applications. Below are three sectors where this keypad switch might be ideally utilized, emphasizing potential conceptual uses that should be further validated by engineering teams:
- Energy and Power Systems: The durability and low contact resistance of the SKRPACE010 might make it a good candidate for control panels in power distribution systems. These panels require reliable switching mechanisms that can handle frequent operations without failure.
- Medical Imaging: Precision and reliable performance are critical in medical devices. The SKRPACE010’s stable electrical characteristics and tactile feedback could potentially be used in the user interfaces of medical imaging equipment such as ultrasound machines, where precise control and feedback are necessary.
- Robotics and Drones: In the field of robotics and drones, where effective human-machine interaction is crucial, the tactile feedback and compact size of the SKRPACE010 could possibly be suitable for control units or pilot interfaces, where space optimization and reliable switching are priorities.
Note that these potential industry applications are conceptual and would require thorough analysis and verification by relevant engineering and design teams, taking into account industry standards and specific requirements of the application.
About Alps Alpine Co Ltd.
Alps Alpine Co Ltd has established itself as a prominent manufacturer of electronic components, including a wide range of switches. With a commitment to quality and innovation, Alps Alpine provides advanced electronic components that cater to a diverse array of industries. Their product line extends well beyond SKRPACE010, including various other keypad and Keypad Switches, offering solutions that feature different configurations, sizes, and specifications to meet the broad needs of the market. Their products are well-regarded for reliability and precision, making Alps Alpine a go-to manufacturer for innovative electronic solutions.
Where to Find SKRPACE010 by Alps Alpine Co Ltd
To locate the SKRPACE010 for purchase, findchips.com offers a detailed inventory from various distributors. While this part has been historically available from distributors such as Win Source Electronics, Master Electronics, and LCSC, one should check the current stock levels and pricing on findchips.com. Additionally, for those looking for alternative parts or different specifications, browsing the Keypad Switches section could provide broader options either from Alps Alpine Co Ltd or other manufacturers.